TSSOP-EP DC / DC Inductorless Charge Pumps:

2 Products Found

Newark offers an exclusive range of DC-DC inductorless charge pumps. These ultra-compact solutions feature low electromagnetic interference (EMI), reduced component count, cost-effective implementation, and high integration capability. 

DC-DC inductorless pumps use capacitors and switches to transfer energy, making them ideal for space-constrained applications and cost-sensitive designs. They can perform voltage doubling, inverting, or fractional conversion with negligible external components, significantly reducing board space and BOM costs. They can operate with minimal quiescent current. 

Modern charge pump ICs feature multiple operating modes for efficiency optimization, Integrated protection circuits, Programmable output voltages, low quiescent current, and automatic mode switching. These devices offer an excellent alternative to traditional inductor-based converters in applications where size and simplicity are paramount. The technology continues to advance with improvements in power conversion efficiency, output current capability, regulation performance, power density, and Integration levels.  

Show More
View
Buyer
Engineer
Manufacturer
IC Case / Package
Output Type
No. of Pins
Output Current Max
DC / DC Converter IC Case
Adjustable Output Voltage Min
Adjustable Output Voltage Max
Output Current
Input Voltage Min
Input Voltage Max
Topology
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AK6800

RoHS

Date/Lot Code

Each
1+
$12.460
10+
$8.550
25+
$6.780
50+
$6.450
148+
$6.110
Min: 1 / Mult: 1
TSSOP-EP
Adjustable
20Pins
50mA
50mA
TSSOP-EP
-32V
32V
50mA
4.5V
32V
Boost, Inverting
Surface Mount
-40°C
125°C
51AK6801

RoHS

Date/Lot Code

Each
1+
$13.790
10+
$9.530
25+
$7.490
50+
$7.150
148+
$6.900
Min: 1 / Mult: 1
TSSOP-EP
Adjustable
20Pins
50mA
50mA
TSSOP-EP
-32V
32V
50mA
4.5V
32V
Boost, Inverting
Surface Mount
-40°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON