35µA DC / DC Integrated Gate Drivers:

2 Products Found

Newark offers an exclusive range of DC-DC integrated gate drivers that help engineers achieve higher power density and better thermal performance in their designs. Modern DC-DC integrated gate drivers often feature advanced capabilities such as programmable switching frequencies, adaptive dead time control, and fault diagnostics. 

DC-DC integrated gate drivers combine control logic and power devices in a single package. These sophisticated integrated circuits (ICs) efficiently control the switching of power MOSFETs and IGBTs in DC-DC converter applications. They are vital components in modern power management systems.

Typical applications include automotive systems, industrial equipment, and consumer electronics. Integrating multiple functions—including bootstrap diodes, level shifters, and dead control—simplifies design complexity while improving overall system efficiency. Engineers use integrated gate drivers to reduce board space, improve switching performance, and increase system reliability. Several built-in protection features, including undervoltage lockout (UVLO), thermal shutdown, and overcurrent protection, ensure safe and reliable operation. 

Show More
View
Buyer
Engineer
Manufacturer
No. of Channels
Input Voltage Min
Input Voltage Max
Gate Driver Type
Driver Configuration
Output Current
Power Switch Type
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
No. of Pins
IC Mounting
Input Type
Switching Frequency Max
Input Delay
Output Delay
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AK3207

RoHS

Date/Lot Code

Each
1+
$10.030
10+
$6.790
25+
$6.220
74+
$5.630
111+
$5.280
More Pricing...
Min: 1 / Mult: 1
-
7.7V
14.5V
-
-
35µA
-
8V
9V
MSOP
16Pins
-
-
430kHz
-
-
51AK6995

RoHS

Date/Lot Code

Each
1+
$9.320
10+
$6.280
25+
$5.740
74+
$5.200
111+
$4.870
More Pricing...
Min: 1 / Mult: 1
1Channels
-
-
Isolated
Isolated
35µA
MOSFET
-
-
-
16Pins
Surface Mount
Logic
-
20ns
20ns
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON