3A DC / DC Integrated Gate Drivers:

2 Products Found

Newark offers an exclusive range of DC-DC integrated gate drivers that help engineers achieve higher power density and better thermal performance in their designs. Modern DC-DC integrated gate drivers often feature advanced capabilities such as programmable switching frequencies, adaptive dead time control, and fault diagnostics. 

DC-DC integrated gate drivers combine control logic and power devices in a single package. These sophisticated integrated circuits (ICs) efficiently control the switching of power MOSFETs and IGBTs in DC-DC converter applications. They are vital components in modern power management systems.

Typical applications include automotive systems, industrial equipment, and consumer electronics. Integrating multiple functions—including bootstrap diodes, level shifters, and dead control—simplifies design complexity while improving overall system efficiency. Engineers use integrated gate drivers to reduce board space, improve switching performance, and increase system reliability. Several built-in protection features, including undervoltage lockout (UVLO), thermal shutdown, and overcurrent protection, ensure safe and reliable operation. 

Show More
View
Buyer
Engineer
Manufacturer
Input Voltage Min
Input Voltage Max
Output Current
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
No. of Pins
Switching Frequency Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AK8767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.750
10+
$3.800
25+
$3.560
50+
$3.420
100+
$3.290
More Pricing...
Total:$4.75
Min: 1 / Mult: 1
3.3V
45V
3A
815mV
42.75V
QFN
20Pins
1MHz
62AK1813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.350
10+
$3.470
25+
$3.250
50+
$3.130
100+
$3.000
More Pricing...
Total:$4.35
Min: 1 / Mult: 1
3.3V
36V
3A
800mV
34.2V
QFN
12Pins
2.42MHz
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON