500mA DC / DC Integrated Gate Drivers:

2 Products Found

Newark offers an exclusive range of DC-DC integrated gate drivers that help engineers achieve higher power density and better thermal performance in their designs. Modern DC-DC integrated gate drivers often feature advanced capabilities such as programmable switching frequencies, adaptive dead time control, and fault diagnostics. 

DC-DC integrated gate drivers combine control logic and power devices in a single package. These sophisticated integrated circuits (ICs) efficiently control the switching of power MOSFETs and IGBTs in DC-DC converter applications. They are vital components in modern power management systems.

Typical applications include automotive systems, industrial equipment, and consumer electronics. Integrating multiple functions—including bootstrap diodes, level shifters, and dead control—simplifies design complexity while improving overall system efficiency. Engineers use integrated gate drivers to reduce board space, improve switching performance, and increase system reliability. Several built-in protection features, including undervoltage lockout (UVLO), thermal shutdown, and overcurrent protection, ensure safe and reliable operation. 

Show More
View
Buyer
Engineer
Manufacturer
No. of Channels
Input Voltage Min
Input Voltage Max
Supply Voltage Min
Output Current
IC Case / Package
Supply Voltage Max
Output Voltage Min
Interface Case Style
Output Voltage Max
DC / DC Converter IC Case
No. of Pins
Operating Temperature Min
Switching Frequency Max
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AK5896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.140
10+
$4.450
25+
$4.140
50+
$3.790
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
1 Channel
1Channels
3V
5.5V
3V
500mA
QSOP
5.5V
3.3V
QSOP
24V
QSOP
16Pins
-40°C
1MHz
105°C
60AK5895

RoHS

Date/Lot Code

Each
1+
$6.140
10+
$4.030
25+
$3.640
50+
$3.260
196+
$2.870
More Pricing...
Min: 1 / Mult: 1
1 Channel
1Channels
3V
5.5V
3V
500mA
QSOP
5.5V
3.3V
QSOP
24V
QSOP
16Pins
-40°C
1MHz
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON