Motor Drivers / Controllers:
2 Products FoundFind a huge range of Motor Drivers / Controllers at Newark Electronics Mexico. We stock a large selection of Motor Drivers / Controllers, including new and most popular products from the world's top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
IC Type
Motor Type
Device Core
Data Bus Width
No. of Outputs
Program Memory Size
Operating Frequency Max
RAM Memory Size
IC Case / Package
No. of Pins
No. of I/O's
MCU Case Style
Supply Voltage Min
Interfaces
Supply Voltage Max
Embedded Interface Type
Operating Temperature Min
Operating Temperature Max
ADC Channels
ADC Resolution
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.190 10+ $4.750 25+ $4.380 50+ $4.190 100+ $3.990 More Pricing... | Min: 1 / Mult: 1 | Motor Controller with MCU | Brushless DC, PMSM | ARM Cortex-M0 | 32 bit | 32bit | 1Outputs | 128KB | 48MHz | 16KB | LQFP | 64Pins | 41I/O's | LQFP | 3V | CAN, I2C, I2S, LIN, SPI, UART, USART | 5.5V | CAN, I2C, I2S, LIN, SPI, UART, USART | -40°C | 105°C | 7Channels | 12Bit | Surface Mount | iMOTION | IMC300A | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.610 10+ $4.880 25+ $4.640 50+ $4.490 100+ $4.340 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 32bit | - | - | - | - | LQFP | 64Pins | - | LQFP | 3V | - | 5.5V | CAN, I2C, I2S, LIN, SPI, UART, USART | -40°C | 105°C | - | - | - | - | - | iMOTION Family IMC300A Series Microcontrollers |