Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5977AETP+
Newark Part No.38AC1786
Technical Datasheet
Controller ApplicationsGeneral Hot-Swap, Network Switch/Routers, Storage System & Servers
No. of Channels1Channels
Input Voltage-
Supply Voltage Min2.7V
Supply Voltage Max16V
IC Case / PackageTQFN
No. of Pins20Pins
Controller IC Case StyleTQFN
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionLow Voltage Hot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Controller Applications
General Hot-Swap, Network Switch/Routers, Storage System & Servers
Input Voltage
-
Supply Voltage Max
16V
No. of Pins
20Pins
Power Switch
MOSFET
IC Function
Low Voltage Hot Swap Controller
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
1Channels
Supply Voltage Min
2.7V
IC Case / Package
TQFN
Controller IC Case Style
TQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability