Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6150CBZ
Newark Part No.97H9786
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsVoIP Servers, Telecom Systems, Negative Power Supply Control, 24V Wireless Base Station Power
Input Voltage60V
Supply Voltage Min10V
Supply Voltage Max80V
IC Case / PackageSOIC
No. of Pins8Pins
Controller IC Case StyleSOIC
Power SwitchExternal
IC MountingSurface Mount
IC FunctionHot Plug Controller
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Channels
1Channels
Input Voltage
60V
Supply Voltage Max
80V
No. of Pins
8Pins
Power Switch
External
IC Function
Hot Plug Controller
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Controller Applications
VoIP Servers, Telecom Systems, Negative Power Supply Control, 24V Wireless Base Station Power
Supply Voltage Min
10V
IC Case / Package
SOIC
Controller IC Case Style
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate