34V Power Distribution Switches:

16 Products Found

Newark offers an exclusive range of power distribution switches with lower ON resistance, faster response times, and improved efficiency to meet the growing demands of modern electronic systems.

A Power Distribution Switch offers an electrical connection from a voltage source or ground to a load. It saves power across multiple voltage rails and protects subsystems from damage. Power distribution switches are essential in modern electronic systems, offering intelligent power management and protection features. These integrated circuits (ICs) control and distribute power to various loads while providing crucial safety mechanisms like overcurrent, short-circuit, and thermal protection.

These switches are popular in automotive applications, industrial equipment, consumer electronics, and data centres. Modern power distribution switches often integrate advanced features such as programmable current limits, fault reporting, soft-start functionality, and diagnostic capabilities.

Key benefits include reduced board space compared to discrete solutions, enhanced system protection, simplified design processes, and improved thermal performance. Many variants support high- and low-side switching configurations, with options for single or multiple channels.

Typical applications include USB power delivery, battery-powered devices, motor control systems, and industrial automation equipment. These ICs typically operate across wide voltage ranges and offer various package options to suit different thermal and space requirements.

Show More
View
Buyer
Engineer
Manufacturer
Power Load Switch Type
No. of Channels
Input Voltage
Current Limit
On State Resistance
IC Case / Package
No. of Pins
Thermal Protection
On / Enable Input Polarity
No. of Outputs
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47W3339

RoHS

Each
1+
$1.750
10+
$1.290
100+
$1.040
500+
$0.941
1000+
$0.910
Min: 1 / Mult: 1
High Side
1Channels
34V
4A
0.35ohm
SOIC
8Pins
Yes
Active High
1Outputs
-40°C
150°C
AEC-Q100
47W3346

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$1.940
100+
$1.580
500+
$1.450
1000+
$1.400
Min: 1 / Mult: 1
High Side
1Channels
34V
12A
0.06ohm
SOIC
8Pins
Yes
Active High
1Outputs
-40°C
150°C
AEC-Q100
58M7539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.110
10+
$3.890
25+
$3.590
50+
$3.420
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
High Side
4Channels
34V
4A
0.165ohm
SOIC
20Pins
-
-
4Outputs
-30°C
85°C
AEC-Q100
47W3406

RoHS

Date/Lot Code

Each
1+
$4.930
10+
$3.750
25+
$3.450
50+
$3.290
100+
$3.130
More Pricing...
Min: 1 / Mult: 1
High Side
1Channels
34V
24A
0.03ohm
TO-263 (D2PAK)
7Pins
Yes
Active High
1Outputs
-40°C
150°C
AEC-Q100
47W3489

RoHS

Each
1+
$1.970
10+
$1.460
100+
$1.180
500+
$1.070
1000+
$1.030
More Pricing...
Min: 1 / Mult: 1
High Side
1Channels
34V
17A
0.06ohm
SOIC
8Pins
Yes
Active High
1Outputs
-30°C
85°C
AEC-Q100
47W3393

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.989
100+
$0.771
500+
$0.644
1000+
$0.607
Min: 1 / Mult: 1
High Side
1Channels
34V
400mA
0.3ohm
SOIC
8Pins
Yes
Active High
1Outputs
-40°C
150°C
AEC-Q100
25AK0250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.980
10+
$3.000
25+
$2.760
50+
$2.620
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
High Side
2Channels
34V
4A
0.16ohm
TO-263 (D2PAK)
7Pins
Yes
-
2Outputs
-40°C
150°C
AEC-Q100
25AK0248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.230
10+
$2.410
25+
$2.210
50+
$2.100
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
High Side
1Channels
34V
4A
0.16ohm
TO-263 (D2PAK)
5Pins
Yes
-
1Outputs
-40°C
150°C
AEC-Q100
25AK0249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.670
10+
$3.540
25+
$3.270
50+
$3.110
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
High Side
1Channels
34V
16A
0.05ohm
TO-263 (D2PAK)
5Pins
Yes
-
1Outputs
-40°C
150°C
AEC-Q100
50Y1853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.650
10+
$6.420
25+
$6.070
50+
$5.710
100+
$5.360
More Pricing...
Min: 1 / Mult: 1
High Side
1Channels
34V
130A
4400µohm
TO-220
7Pins
Yes
-
1Outputs
-40°C
150°C
AEC-Q100
47W3338

RoHS

Each
1+
$0.292
10+
$0.292
100+
$0.292
500+
$0.292
1000+
$0.292
Min: 1 / Mult: 1
High Side
1Channels
34V
1.2A
0.25ohm
SOIC
8Pins
No
Active High
1Outputs
-40°C
150°C
AEC-Q100
47W3396

RoHS

Each
1+
$4.370
Min: 1 / Mult: 1
High Side
1Channels
34V
130A
6000µohm
TO-220
7Pins
Yes
Active Low
1Outputs
-40°C
150°C
AEC-Q100
29AC2886

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.679
Min: 2500 / Mult: 2500
High Side
-
34V
400mA
0.3ohm
SOIC
8Pins
Yes
Active High
1Outputs
-40°C
150°C
AEC-Q100
86AK4615

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.200
2000+
$2.170
4000+
$2.150
6000+
$2.110
Min: 1000 / Mult: 1000
High Side
2Channels
34V
4A
0.16ohm
TO-263 (D2PAK)
7Pins
Yes
-
2Outputs
-40°C
150°C
AEC-Q100
86AK4612

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.610
2000+
$2.580
4000+
$2.560
Min: 1000 / Mult: 1000
High Side
1Channels
34V
16A
0.05ohm
TO-263 (D2PAK)
5Pins
Yes
-
1Outputs
-40°C
150°C
AEC-Q100
86AK4611

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.740
2000+
$1.720
4000+
$1.700
6000+
$1.680
Min: 1000 / Mult: 1000
High Side
1Channels
34V
4A
0.16ohm
TO-263 (D2PAK)
5Pins
Yes
-
1Outputs
-40°C
150°C
AEC-Q100
1-16 of 16 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON