Supervisors & Monitors:

3 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage – Min
Reset Threshold Voltage – Max
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AK5056

RoHS

Date/Lot Code

Each
1+
$28.600
5+
$24.660
10+
$20.720
25+
$17.920
50+
$17.910
More Pricing...
Min: 1 / Mult: 1
2.5V, 1.25V, 573mV
6V, 3V, 1.375V
12Monitors
3V
14.4V
Open-Collector, Push-Pull, Programmable
TQFP
48Pins
Surface Mount
100µs
-40°C
85°C
60AK5051

RoHS

Date/Lot Code

Each
1+
$23.330
5+
$20.050
10+
$16.750
25+
$14.030
50+
$13.930
More Pricing...
Min: 1 / Mult: 1
2.5V, 1.25V, 573mV
6V, 3V, 1.375V
12Monitors
3V
14.4V
Manual, Programmable
TQFP
48Pins
Surface Mount
100µs
-40°C
85°C
60AK5057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$26.150
10+
$20.720
25+
$19.510
50+
$18.660
100+
$17.900
More Pricing...
Min: 1 / Mult: 1
2.5V, 1.25V, 573mV
6V, 3V, 1.375V
12Monitors
3V
14.4V
Open-Collector, Push-Pull, Programmable
TQFP
48Pins
Surface Mount
100µs
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON