Supervisors & Monitors:

5 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage – Min
Reset Threshold Voltage – Max
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45AC7647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.070
25+
$2.880
50+
$2.770
100+
$2.680
More Pricing...
Min: 1 / Mult: 1
589mV
611mV
3.078V, 1.683V, Adj, Adj
4Monitors
800mV
5.5V
Active-Low, Open-Drain
TSSOP
8Pins
Surface Mount
210ms
-40°C
85°C
51AK6685

RoHS

Date/Lot Code

Each
1+
$9.970
10+
$6.750
25+
$5.130
50+
$4.930
148+
$4.730
More Pricing...
Min: 1 / Mult: 1
-
-
-
6Monitors
1V
7V
Active-Low, Manual, Open-Drain
TSSOP
20Pins
Surface Mount
3ms
0°C
70°C
51AK6686

RoHS

Each
1+
$4.820
10+
$4.820
25+
$4.820
50+
$4.820
148+
$4.820
More Pricing...
Min: 1 / Mult: 1
-
-
-
6Monitors
1V
7V
Active-Low, Open-Drain
TSSOP
20Pins
Surface Mount
3ms
-40°C
85°C
53AK9257

RoHS

Each
1+
$9.800
10+
$9.800
25+
$9.800
50+
$9.800
100+
$9.800
Min: 1 / Mult: 1
-
-
-
7Monitors
2V
14.4V
Programmable
TSSOP
28Pins
Surface Mount
500ms
-40°C
85°C
02AM2252

RoHS

Date/Lot Code

Each
1+
$11.820
10+
$8.080
25+
$7.460
50+
$6.840
100+
$6.220
More Pricing...
Min: 1 / Mult: 1
-
-
-
6Monitors
1V
-
Open-Drain
TSSOP
20Pins
Surface Mount
2ms
-40°C
125°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON