We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
28 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.980 10+ $1.810 25+ $1.810 50+ $1.680 100+ $1.680 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR360 Series | 2.042V | 2.054V | 6mV | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.400 10+ $3.530 25+ $3.040 50+ $2.760 100+ $2.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR02 Series | 4.995V | 5.005V | 0.1% | 25ppm/°C | TSOT | 5Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.130 10+ $3.510 25+ $3.040 50+ $2.760 100+ $2.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR03 Series | 2.495V | 2.505V | 0.2% | 25ppm/°C | TSOT | 5Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.820 10+ $6.270 25+ $5.470 50+ $5.030 100+ $4.580 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR127 Series | 1.2485V | 1.2515V | 0.12% | 9ppm/°C | TSOT | 6Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.470 10+ $4.270 25+ $3.680 50+ $3.360 100+ $3.040 More Pricing... | Min: 1 / Mult: 1 | Series | ADR130 Series | 0.9965V | 1.0035V | 0.35% | 25ppm/°C | TSOT | 6Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.960 10+ $1.960 25+ $1.960 50+ $1.960 100+ $1.960 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR364 Series | 4.092V | 4.1V | 4mV | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.190 10+ $3.590 25+ $3.120 50+ $2.840 100+ $2.560 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR366 Series | 3.296V | 3.304V | 8mV | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.670 10+ $3.150 25+ $2.790 50+ $2.540 100+ $2.280 More Pricing... | Min: 1 / Mult: 1 | Series | ADR391 Series | 2.494V | 2.506V | 0.24% | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.910 10+ $1.910 25+ $1.910 50+ $1.910 100+ $1.910 More Pricing... | Min: 1 / Mult: 1 | Series | ADR395 Series | 4.995V | 5.005V | 0.1% | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $1.250 25+ $1.250 50+ $1.250 100+ $1.250 More Pricing... | Min: 1 / Mult: 1 | Series | ADR395 Series | 4.994V | 5.006V | 0.12% | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.230 10+ $4.270 25+ $3.690 50+ $3.370 100+ $3.050 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR127 Series | 1.247V | 1.253V | 0.24% | 25ppm/°C | TSOT | 6Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.940 10+ $1.650 25+ $1.650 50+ $1.640 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR361 Series | 2.494V | 2.506V | 6mV | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $1.200 25+ $1.200 50+ $1.200 100+ $1.200 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR365 Series | 4.992V | 5.008V | 8mV | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.860 10+ $2.580 25+ $2.300 50+ $2.080 100+ $1.860 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR364 Series | 4.088V | 4.104V | 8mV | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.520 10+ $4.520 25+ $4.520 50+ $4.520 100+ $4.520 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR02 Series | 4.997V | 5.003V | 0.06% | 9ppm/°C | TSOT | 5Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.440 10+ $3.740 25+ $3.250 50+ $2.960 100+ $2.660 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR363 Series | 2.997V | 2.997V | 3mV | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.710 10+ $4.050 25+ $3.500 50+ $3.190 100+ $2.880 More Pricing... | Min: 1 / Mult: 1 | Series | ADR392 Series | 4.091V | 4.101V | 0.12% | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.870 10+ $1.870 25+ $1.870 50+ $1.870 100+ $1.870 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR365 Series | 4.996V | 5.004V | 4mV | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.960 10+ $1.960 25+ $1.960 50+ $1.960 100+ $1.960 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR360 Series | 2.045V | 2.051V | 3mV | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.650 10+ $3.890 25+ $3.360 50+ $3.070 100+ $2.760 More Pricing... | Min: 1 / Mult: 1 | Series | ADR391 Series | 2.496V | 2.504V | 0.16% | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.170 10+ $1.990 25+ $1.990 50+ $1.840 100+ $1.840 More Pricing... | Min: 1 / Mult: 1 | Series | ADR392 Series | 4.09V | 4.102V | 0.15% | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
80AK8653 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.220 10+ $6.210 25+ $5.420 50+ $4.980 100+ $4.530 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR06 Series | 2.997V | 3.003V | 0.1% | 9ppm/°C | TSOT | 5Pins | Surface Mount | 36V | -40°C | 125°C | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.350 10+ $2.800 25+ $2.400 50+ $2.180 100+ $1.940 More Pricing... | Min: 1 / Mult: 1 | Series | ADR391 Series | 2.494V | 2.506V | 0.24% | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.510 10+ $3.750 25+ $3.250 50+ $2.960 100+ $2.660 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR361 Series | 2.497V | 2.503V | 3mV | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.150 10+ $1.970 25+ $1.970 50+ $1.820 100+ $1.820 More Pricing... | Min: 1 / Mult: 1 | Series | ADR130 Series | 0.993V | 1.007V | 0.7% | 50ppm/°C | TSOT | 6Pins | Surface Mount | 18V | -40°C | 125°C |