We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
12 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.350 10+ $4.890 25+ $3.520 50+ $3.390 196+ $3.240 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.99V | 5.01V | 0.044% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.100 10+ $7.210 25+ $6.320 50+ $5.820 100+ $5.330 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF194 Series | 4.498V | 4.502V | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each | 1+ $10.610 10+ $7.210 25+ $6.590 50+ $5.960 196+ $5.330 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.998V | 5.002V | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.580 10+ $4.580 25+ $4.580 50+ $4.580 100+ $4.580 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.998V | 5.002V | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each | 1+ $8.820 10+ $5.930 25+ $4.330 50+ $4.160 196+ $3.990 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.995V | 5.005V | 0.044% | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.520 10+ $5.600 25+ $5.180 50+ $4.750 100+ $4.320 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.995V | 5.005V | 0.044% | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.350 10+ $4.880 25+ $4.230 50+ $3.870 100+ $3.510 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.99V | 5.01V | 0.044% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each | 1+ $7.350 10+ $4.890 25+ $3.520 50+ $3.390 196+ $3.240 | Min: 1 / Mult: 1 | Series - Fixed | REF194 Series | 4.49V | 4.51V | 0.044% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.790 10+ $2.790 25+ $2.790 50+ $2.790 100+ $2.790 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.99V | 5.01V | 0.044% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each | 1+ $10.610 10+ $7.210 25+ $5.360 50+ $5.150 196+ $4.940 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF194 Series | 4.498V | 4.502V | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.780 10+ $4.980 25+ $4.660 50+ $4.310 100+ $3.960 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.99V | 5.01V | 0.044% | 10ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.480 10+ $4.850 25+ $4.240 50+ $3.880 100+ $3.510 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF194 Series | 4.49V | 4.51V | 0.044% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C |