We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
18 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.980 10+ $1.810 25+ $1.810 50+ $1.680 100+ $1.680 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR360 Series | 2.042V | 2.054V | 6mV | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.720 10+ $7.480 25+ $6.570 50+ $6.050 100+ $5.530 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ $10.980 10+ $7.480 25+ $6.740 50+ $5.990 100+ $5.520 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.830 10+ $6.920 25+ $6.060 50+ $5.580 100+ $5.090 More Pricing... | Min: 1 / Mult: 1 | Series | ADR445 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.940 10+ $1.650 25+ $1.650 50+ $1.640 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR361 Series | 2.494V | 2.506V | 6mV | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each | 1+ $10.140 10+ $6.870 25+ $5.060 50+ $4.880 196+ $4.690 More Pricing... | Min: 1 / Mult: 1 | Series | ADR425 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.250 10+ $4.250 25+ $4.250 50+ $4.250 100+ $4.250 More Pricing... | Min: 1 / Mult: 1 | Series | ADR425 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.300 10+ $6.160 25+ $5.600 50+ $5.280 100+ $4.960 More Pricing... | Min: 1 / Mult: 1 | Series | ADR425 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.770 10+ $3.210 25+ $2.790 50+ $2.540 100+ $2.280 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR381 Series | 2.494V | 2.506V | 6mV | 5ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each | 1+ $10.980 10+ $7.470 25+ $5.600 50+ $5.360 196+ $5.130 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.300 10+ $6.180 25+ $6.180 50+ $5.740 100+ $5.360 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.690 10+ $3.040 25+ $2.600 50+ $2.360 100+ $2.110 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR530 Series | 2.994V | 3.006V | 6mV | 40ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.750 10+ $1.750 25+ $1.610 50+ $1.480 100+ $1.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR381 Series | 2.494V | 2.506V | 6mV | 5ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each | 1+ $9.750 10+ $6.590 25+ $4.840 50+ $4.660 196+ $4.480 More Pricing... | Min: 1 / Mult: 1 | Series | ADR445 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ $10.140 10+ $6.870 25+ $6.180 50+ $5.480 100+ $5.040 More Pricing... | Min: 1 / Mult: 1 | Series | ADR425 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $1.260 25+ $1.260 50+ $1.260 100+ $1.260 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR363 Series | 2.994V | 2.994V | 6mV | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each | 1+ $10.200 10+ $6.920 25+ $6.230 50+ $5.530 100+ $5.080 More Pricing... | Min: 1 / Mult: 1 | Series | ADR445 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.020 10+ $4.020 25+ $4.020 50+ $4.020 100+ $4.020 More Pricing... | Min: 1 / Mult: 1 | Series | ADR445 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C |