Voltage References:

5 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40AH1146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$3.460
25+
$3.260
50+
$3.070
100+
$2.860
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
1.2238V
1.2262V
0.1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
38AC1354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$2.340
25+
$2.130
50+
$2.030
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
1.2238V
1.2262V
0.1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
85°C
25AH9761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$0.942
25+
$0.853
50+
$0.804
100+
$0.706
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
1.2238V
1.2262V
0.1%
± 13ppm/°C
SOT-323
5Pins
Surface Mount
-40°C
125°C
26AH0351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.809
25+
$0.732
50+
$0.688
100+
$0.645
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
1.2237V
1.2262V
0.1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
85°C
69AH3076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$0.859
25+
$0.776
50+
$0.731
100+
$0.685
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
1.2237V
1.2262V
0.1%
+20ppm/°C
SOT-323
3Pins
Surface Mount
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON