We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
10 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.332 10+ $0.250 25+ $0.227 50+ $0.216 100+ $0.203 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.350 10+ $0.257 25+ $0.234 50+ $0.221 100+ $0.207 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.350 10+ $0.257 25+ $0.234 50+ $0.221 100+ $0.207 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.337 10+ $0.248 25+ $0.225 50+ $0.213 100+ $0.201 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 85°C | AEC-Q100 | |||||
Each | 1+ $6.580 10+ $5.600 25+ $5.390 50+ $5.170 100+ $4.950 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6162 | 1.248V | 1.252V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
Each | 1+ $8.690 10+ $6.740 25+ $6.250 50+ $5.980 100+ $5.710 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6190 | 1.248V | 1.252V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.410 10+ $5.720 25+ $5.290 50+ $5.060 100+ $4.830 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6061 | 1.244V | 1.252V | 0.4% | ± 6ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.306 10+ $0.226 25+ $0.206 50+ $0.195 100+ $0.184 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | 0°C | 70°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.320 10+ $5.680 25+ $5.370 50+ $5.010 100+ $4.650 More Pricing... | Min: 1 / Mult: 1 | Series | LT6656 Series | 1.248V | 1.252V | 0.2% | 20ppm/°C | DFN | 6Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.456 10+ $0.343 25+ $0.312 50+ $0.296 100+ $0.280 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | 1.252V | 1% | - | SOT-363 | 6Pins | Surface Mount | 18V | -40°C | 125°C | - |