We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
9 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.976 10+ $0.727 25+ $0.666 50+ $0.632 100+ $0.598 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | ZR431L | 1.24V | 10V | 1% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 15V | -40°C | 85°C | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.414 10+ $0.382 25+ $0.350 | Min: 1 / Mult: 1 | Shunt - Adjustable | LM4041 | 1.24V | 10V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | ||||
28AH3449 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.030 10+ $3.850 25+ $3.660 50+ $3.500 100+ $3.350 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | LM4051 | 1.212V | 10V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $0.803 25+ $0.725 50+ $0.683 100+ $0.640 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 1.24V | 10V | 0.5% | 100ppm/°C | SOT-23 | 3Pins | Surface Mount | 10V | -40°C | 85°C | ||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.382 10+ $0.356 25+ $0.329 50+ $0.308 100+ $0.287 | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 1.24V | 10V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | ||||
26AJ7321 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.500 10+ $1.440 25+ $1.360 50+ $1.300 100+ $1.240 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | LM4041 | 1.233V | 10V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 10V | -40°C | 85°C | |||
02AM2830 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.240 10+ $6.220 25+ $5.430 50+ $4.990 100+ $4.540 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 10V | 0.4% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | 0°C | 70°C | |||
02AM2791 RoHS | ANALOG DEVICES | Each | 1+ $8.480 10+ $5.690 25+ $5.090 50+ $4.500 100+ $4.130 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | - | - | 10V | 0.1% | ± 10ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | |||
02AM2833 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.000 10+ $3.950 25+ $3.410 50+ $3.100 100+ $2.790 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 10V | 0.5% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | 0°C | 70°C |