We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
12 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.890 10+ $6.130 25+ $5.780 50+ $5.430 100+ $5.210 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 2.047V | 2.049V | 0.1% | ± 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.250 10+ $5.160 25+ $4.490 50+ $4.110 100+ $3.720 More Pricing... | Min: 1 / Mult: 1 | Series | LT6656 Series | 2.047V | 2.049V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each | 1+ $14.750 10+ $10.860 25+ $8.750 50+ $8.290 196+ $8.120 | Min: 1 / Mult: 1 | Series | ADR430 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ $12.910 10+ $8.880 25+ $8.130 50+ $7.390 196+ $6.650 More Pricing... | Min: 1 / Mult: 1 | Series | ADR440 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.910 10+ $3.740 25+ $3.450 50+ $3.270 100+ $3.090 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.047V | 2.049V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.670 10+ $5.990 25+ $5.660 50+ $5.280 100+ $4.910 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.047V | 2.049V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.380 10+ $10.750 25+ $9.630 50+ $8.930 100+ $8.260 More Pricing... | Min: 1 / Mult: 1 | Series | ADR430 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.310 10+ $7.680 25+ $7.680 50+ $7.120 100+ $6.640 More Pricing... | Min: 1 / Mult: 1 | Series | ADR440 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.110 10+ $9.880 25+ $8.920 50+ $8.310 100+ $7.710 More Pricing... | Min: 1 / Mult: 1 | Series | ADR420 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ $5.940 10+ $4.220 25+ $3.860 50+ $3.490 100+ $3.220 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6652 Series | 2.047V | 2.049V | 0.1% | 10ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | |||||
Each | 1+ $6.980 10+ $6.980 25+ $6.980 50+ $6.980 196+ $6.980 | Min: 1 / Mult: 1 | Series | ADR420 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
29AH1137 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.000 10+ $4.770 25+ $4.540 50+ $4.340 100+ $4.160 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LM4132 | 2.0469V | 2.049V | 0.05% | 10ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C |