Voltage References:

13 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH6339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$2.020
25+
$1.910
50+
$1.830
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
2.046V
2.05V
0.1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
73Y1806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$2.340
25+
$2.130
50+
$2.030
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
2.046V
2.05V
0.1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
73Y1831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$3.920
25+
$3.610
50+
$3.440
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4050
2.046V
2.05V
0.1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
78Y5009

RoHS

Date/Lot Code

Each
1+
$0.827
10+
$0.758
25+
$0.689
50+
$0.658
100+
$0.626
Min: 1 / Mult: 1
Series - Fixed
MCP1501
2.046V
2.05V
0.08%
± 10ppm/°C
NSOIC
8Pins
Surface Mount
5.5V
-40°C
125°C
-
55AC2703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.806
10+
$0.737
25+
$0.668
50+
$0.642
100+
$0.615
Min: 1 / Mult: 1
Series - Fixed
-
2.046V
2.05V
0.1%
50ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
AEC-Q100
50AK7011

RoHS

Date/Lot Code

Each
1+
$17.440
10+
$12.230
25+
$10.290
50+
$9.760
196+
$9.410
Min: 1 / Mult: 1
Series - Fixed
REF191 Series
2.046V
2.05V
0.1%
5ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
-
60AK5523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.080
10+
$4.140
25+
$3.630
50+
$3.340
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
Series
ADR3420 Series
2.0459V
2.05V
0.1%
8ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
60AK5603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$1.370
25+
$1.150
50+
$1.030
100+
$0.905
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5040 Series
2.046V
2.05V
0.1%
75ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
-
60AK5524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$2.020
25+
$2.020
50+
$1.860
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
Series
ADR3420 Series
2.0459V
2.05V
0.1%
8ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
60AK9006

RoHS

Each
1+
$9.610
10+
$6.490
25+
$4.760
50+
$4.580
196+
$4.400
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF191 Series
2.046V
2.05V
0.1%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
-
60AK9007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.980
10+
$6.490
25+
$5.680
50+
$5.220
100+
$4.750
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF191 Series
2.046V
2.05V
0.1%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
-
60AK5605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$1.560
25+
$1.320
50+
$1.180
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5040 Series
2.046V
2.05V
0.2%
100ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
60AK5604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$1.510
25+
$1.280
50+
$1.140
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5040 Series
2.046V
2.05V
0.1%
75ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON