We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
10 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.930 10+ $3.930 25+ $3.930 50+ $3.930 100+ $3.930 More Pricing... | Min: 1 / Mult: 1 | Series | ADR291 Series | 2.494V | 2.506V | 0.24% | 25ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.670 10+ $3.150 25+ $2.790 50+ $2.540 100+ $2.280 More Pricing... | Min: 1 / Mult: 1 | Series | ADR391 Series | 2.494V | 2.506V | 0.24% | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.940 10+ $1.650 25+ $1.650 50+ $1.640 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR361 Series | 2.494V | 2.506V | 6mV | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.107 250+ $0.085 500+ $0.078 1000+ $0.071 5000+ $0.066 | Min: 5 / Mult: 5 | Shunt - Adjustable | Multicomp Pro Voltage Reference | 2.485V | 2.506V | - | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 42V | -60°C | 125°C | ||||
Each | 1+ $10.140 10+ $6.860 25+ $6.270 50+ $5.660 196+ $5.060 More Pricing... | Min: 1 / Mult: 1 | Series | ADR291 Series | 2.494V | 2.506V | 0.24% | 25ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.770 10+ $3.210 25+ $2.790 50+ $2.540 100+ $2.280 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR381 Series | 2.494V | 2.506V | 6mV | 5ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.350 10+ $2.800 25+ $2.400 50+ $2.180 100+ $1.940 More Pricing... | Min: 1 / Mult: 1 | Series | ADR391 Series | 2.494V | 2.506V | 0.24% | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.750 10+ $1.750 25+ $1.610 50+ $1.480 100+ $1.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR381 Series | 2.494V | 2.506V | 6mV | 5ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each | 1+ $11.020 10+ $7.500 25+ $6.860 50+ $6.220 192+ $5.570 More Pricing... | Min: 1 / Mult: 1 | Series | ADR291 Series | 2.494V | 2.506V | 0.24% | 25ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.110 10+ $6.870 25+ $6.010 50+ $5.540 100+ $5.050 More Pricing... | Min: 1 / Mult: 1 | Series | ADR291 Series | 2.494V | 2.506V | 0.24% | 25ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C |