Voltage References:

17 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52AH1126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.290
25+
$0.266
Min: 1 / Mult: 1
Shunt - Fixed
LM4040 Series
2.5V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
52AH1127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.271
25+
$0.248
50+
$0.248
Min: 1 / Mult: 1
Shunt - Fixed
LM4040 Series
2.5V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
02AM0976

RoHS

Date/Lot Code

Each
1+
$22.430
10+
$16.060
25+
$14.370
Min: 1 / Mult: 1
Series
-
2.5V
0.02%
1ppm/°C
NSOIC
8Pins
Surface Mount
15V
0°C
70°C
-
02AM0978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.500
10+
$9.310
25+
$8.210
50+
$7.590
100+
$6.980
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.02%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
AEC-Q100
02AM2839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.450
10+
$10.010
25+
$8.840
50+
$8.200
100+
$7.580
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.06%
7ppm/°C
NSOIC
8Pins
Surface Mount
20V
-40°C
85°C
-
02AM2837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.610
10+
$13.100
25+
$11.670
50+
$11.100
100+
$10.570
Min: 1 / Mult: 1
Series
-
2.5V
0.04%
3ppm/°C
NSOIC
8Pins
Surface Mount
20V
-40°C
85°C
-
02AM2844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.130
10+
$5.430
25+
$4.730
50+
$4.330
100+
$3.940
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.08%
12ppm/°C
NSOIC
8Pins
Surface Mount
20V
-40°C
85°C
-
02AM2841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.310
10+
$4.850
25+
$4.210
50+
$3.840
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.08%
12ppm/°C
NSOIC
8Pins
Surface Mount
20V
0°C
70°C
-
02AM2828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.700
10+
$7.280
25+
$6.370
50+
$5.880
100+
$5.370
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.2%
20ppm/°C
SOT-23
3Pins
Surface Mount
20V
0°C
70°C
-
02AM3145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.000
10+
$6.060
25+
$5.280
50+
$4.850
100+
$4.410
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.05%
10ppm/°C
TSOT-23
6Pins
Surface Mount
18V
0°C
70°C
-
02AM3166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.780
10+
$5.900
25+
$5.150
50+
$4.710
100+
$4.290
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.1%
20ppm/°C
MSOP-EP
16Pins
Surface Mount
36V
-40°C
85°C
-
02AM3164

RoHS

Date/Lot Code

Each
1+
$9.540
10+
$6.440
25+
$5.890
50+
$5.330
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.1%
20ppm/°C
DFN-EP
16Pins
Surface Mount
36V
-40°C
125°C
-
02AM3155

RoHS

Date/Lot Code

Each
1+
$11.820
10+
$8.080
25+
$7.410
50+
$6.750
100+
$6.070
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.05%
10ppm/°C
DFN-EP
16Pins
Surface Mount
36V
-40°C
125°C
-
02AM3152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.060
10+
$4.680
25+
$4.050
50+
$3.700
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.2%
20ppm/°C
DFN-EP
6Pins
Surface Mount
18V
0°C
70°C
-
02AM2831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.240
10+
$6.220
25+
$5.430
50+
$4.990
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.4%
20ppm/°C
SOT-23
3Pins
Surface Mount
20V
0°C
70°C
-
02AM0977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$22.530
10+
$16.060
25+
$14.980
50+
$14.250
100+
$13.570
Min: 1 / Mult: 1
Series
-
2.5V
0.02%
1ppm/°C
NSOIC
8Pins
Surface Mount
15V
0°C
70°C
-
02AM2164

RoHS

Date/Lot Code

Each
1+
$7.870
10+
$5.290
25+
$4.630
50+
$4.340
100+
$4.070
Min: 1 / Mult: 1
Series
-
2.5V
0.15%
40ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
0°C
70°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON