Voltage References:

7 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH6113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.798
25+
$0.736
50+
$0.702
100+
$0.668
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
2.5V
20V
0.5%
67ppm/°C
SOT-23
3Pins
Surface Mount
20V
-55°C
125°C
98K4050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.704
10+
$0.538
25+
$0.495
50+
$0.493
100+
$0.491
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
ZR431
2.5V
20V
0.5%
± 55ppm/°C
SOT-23
3Pins
Surface Mount
20V
-40°C
85°C
98K4049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.874
25+
$0.788
50+
$0.717
100+
$0.634
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
ZR431
2.5V
20V
2%
± 55ppm/°C
SOT-23
3Pins
Surface Mount
20V
-40°C
85°C
98K4051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.563
10+
$0.431
25+
$0.397
50+
$0.378
100+
$0.359
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
ZR431
2.5V
20V
1%
± 55ppm/°C
SOT-23
3Pins
Surface Mount
20V
-40°C
85°C
59M3701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.806
25+
$0.769
Min: 1 / Mult: 1
Shunt - Adjustable
ZHT431
2.5V
20V
1%
± 67ppm/°C
SOT-23
3Pins
Surface Mount
20V
-55°C
125°C
76AH6114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$0.937
25+
$0.864
50+
$0.825
100+
$0.785
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
2.5V
20V
2%
67ppm/°C
SOT-23
3Pins
Surface Mount
20V
-55°C
125°C
05M2168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.032
10+
$0.032
25+
$0.032
50+
$0.032
100+
$0.032
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
ZTL431
2.5V
20V
1%
-
SOT-23
3Pins
Surface Mount
20V
-40°C
125°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON