Voltage References:

10 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y1805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.400
25+
$2.230
50+
$2.130
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
3.2967V
3.3033V
0.1%
100ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
-
41AH8438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.292
25+
$0.292
Min: 1 / Mult: 1
Series - Fixed
-
3.2967V
3.3033V
0.1%
50ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
53AK9394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.660
10+
$3.120
25+
$2.780
50+
$2.590
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR3533 Series
3.2967V
3.3033V
0.1%
2.5ppm/°C
MSOP
8Pins
Surface Mount
5.5V
-40°C
125°C
-
60AK5530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$2.070
25+
$1.910
50+
$1.910
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
Series
ADR3433 Series
3.2967V
3.3033V
0.1%
8ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
38AK6533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
Min: 1 / Mult: 1
Series - Fixed
-
3.2967V
3.3033V
0.1%
± 5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
AEC-Q100
50AK5003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.570
10+
$3.950
25+
$3.530
50+
$3.280
100+
$3.030
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
3.2967V
3.3033V
0.1%
25ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
-
60AK5529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.030
10+
$3.830
25+
$3.530
50+
$3.330
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
Series
ADR3433 Series
3.2967V
3.3033V
0.1%
8ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
53AK9395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.000
10+
$4.600
25+
$4.240
50+
$3.960
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR3533 Series
3.2967V
3.3033V
0.1%
2.5ppm/°C
MSOP
8Pins
Surface Mount
5.5V
-40°C
125°C
-
38AC1356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.676
10+
$0.676
25+
$0.676
50+
$0.676
100+
$0.676
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
3.2967V
3.3033V
0.1%
± 15ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
-
51AK8341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.510
25+
$2.510
50+
$2.510
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
3.2967V
3.3033V
0.1%
25ppm/°C
TSOT-23
6Pins
Surface Mount
18V
0°C
70°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON