We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
8 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.240 10+ $4.780 25+ $4.410 50+ $4.220 100+ $4.020 More Pricing... | Min: 1 / Mult: 1 | Series - Adjustable | DS4303 | 300mV | 3.3V | 0.03% | - | SOT-23 | 5Pins | Surface Mount | 3.6V | -40°C | 85°C | |||||
02AM2845 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.130 10+ $5.430 25+ $4.730 50+ $4.330 100+ $3.940 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 3.3V | 0.08% | 12ppm/°C | NSOIC | 8Pins | Surface Mount | 20V | -40°C | 85°C | |||
02AM3163 RoHS | ANALOG DEVICES | Each | 1+ $10.870 10+ $7.390 25+ $6.780 50+ $6.160 100+ $5.780 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 3.3V | 0.05% | 10ppm/°C | MSOP-EP | 16Pins | Surface Mount | 36V | -40°C | 85°C | |||
02AM3156 RoHS | ANALOG DEVICES | Each | 1+ $11.820 10+ $8.080 25+ $7.410 50+ $6.750 100+ $6.070 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 3.3V | 0.05% | 10ppm/°C | DFN-EP | 16Pins | Surface Mount | 36V | -40°C | 125°C | |||
02AM3167 RoHS | ANALOG DEVICES | Each | 1+ $8.780 10+ $5.900 25+ $5.380 50+ $4.870 100+ $4.550 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 3.3V | 0.1% | 20ppm/°C | MSOP-EP | 16Pins | Surface Mount | 36V | -40°C | 85°C | |||
02AM2832 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.240 10+ $6.220 25+ $5.430 50+ $4.990 100+ $4.540 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 3.3V | 0.4% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | 0°C | 70°C | |||
02AM3153 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.730 10+ $5.160 25+ $4.480 50+ $4.100 100+ $3.710 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 3.3V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | |||
02AM2848 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.310 10+ $4.850 25+ $4.210 50+ $3.840 100+ $3.480 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 3.3V | 0.15% | 20ppm/°C | NSOIC | 8Pins | Surface Mount | 20V | -40°C | 125°C |