Voltage References:

8 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH4791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.750
10+
$5.490
25+
$5.230
50+
$5.000
100+
$4.780
Min: 1 / Mult: 1
Series - Fixed
REF2041
4.0939V
4.098V
0.05%
± 3ppm/°C
SOT-23
5Pins
Surface Mount
5.5V
-40°C
125°C
73Y5284

RoHS

Date/Lot Code

Each
1+
$7.390
10+
$5.380
25+
$5.160
50+
$5.010
100+
$4.850
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6198
4.094V
4.098V
2mV
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
73Y5257

RoHS

Date/Lot Code

Each
1+
$6.580
10+
$5.050
25+
$4.670
50+
$4.460
100+
$4.240
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6164
4.094V
4.098V
2mV
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
50AK4984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.190
10+
$7.390
25+
$7.050
50+
$6.590
100+
$6.120
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
4.094V
4.098V
0.05%
10ppm/°C
TSOT-23
6Pins
Surface Mount
18V
0°C
70°C
50AK4991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.310
10+
$8.410
25+
$8.020
50+
$7.490
100+
$6.970
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
4.094V
4.098V
0.05%
10ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
60AK9029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.440
10+
$6.570
25+
$5.920
50+
$5.440
100+
$4.960
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF198 Series
4.094V
4.098V
0.05%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
60AK9028

RoHS

Date/Lot Code

Each
1+
$9.990
10+
$6.760
25+
$4.980
50+
$4.800
196+
$4.600
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF198 Series
4.094V
4.098V
0.05%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
60AK9030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.790
10+
$6.760
25+
$5.920
50+
$5.440
100+
$4.960
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF198 Series
4.094V
4.098V
0.05%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON