We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
17 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.550 10+ $5.400 25+ $5.400 50+ $5.390 100+ $5.390 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6241 | 4.092V | 4.1V | 0.02% | ± 2.5ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.120 10+ $2.340 25+ $2.130 50+ $2.030 100+ $1.920 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 4.092V | 4.1V | 0.1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
28AH4788 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.060 10+ $3.880 25+ $3.690 50+ $3.530 100+ $3.390 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF1941 | 4.0919V | 4.1V | 0.1% | ± 10ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.250 10+ $1.560 25+ $1.350 50+ $1.250 100+ $1.160 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5044 Series | 4.092V | 4.1V | 0.1% | 75ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.620 10+ $4.370 25+ $3.790 50+ $3.460 100+ $3.120 More Pricing... | Min: 1 / Mult: 1 | Series | ADR3440 Series | 4.0919V | 4.1V | 0.1% | 8ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.990 10+ $1.990 25+ $1.990 50+ $1.990 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR364 Series | 4.092V | 4.1V | 4mV | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.270 10+ $3.440 25+ $2.950 50+ $2.690 100+ $2.410 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR3540 Series | 4.0919V | 4.1V | 0.1% | 2.5ppm/°C | MSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.910 10+ $4.410 25+ $4.180 50+ $3.890 100+ $3.620 More Pricing... | Min: 1 / Mult: 1 | Series | LT1790 Series | 4.092V | 4.1V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | |||||
02AM0980 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.280 25+ $1.120 50+ $1.010 100+ $0.906 More Pricing... | Min: 1 / Mult: 1 | Shunt | - | 4.092V | 4.1V | 0.1% | 75ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.520 10+ $3.070 25+ $2.790 50+ $2.540 100+ $2.280 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD1584 Series | 4.092V | 4.1V | 0.1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 12V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $2.020 25+ $2.020 50+ $1.860 100+ $1.860 More Pricing... | Min: 1 / Mult: 1 | Series | ADR3440 Series | 4.0919V | 4.1V | 0.1% | 8ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.970 10+ $3.570 25+ $3.360 50+ $3.140 100+ $2.920 More Pricing... | Min: 1 / Mult: 1 | Series | LT1790 Series | 4.092V | 4.1V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | 0°C | 70°C | |||||
Each | 1+ $5.470 10+ $5.040 25+ $5.040 50+ $5.040 100+ $4.690 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6241 | 4.092V | 4.1V | 0.02% | ± 2.5ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | |||||
ANALOG DEVICES | Each | 1+ $5.490 10+ $4.190 25+ $3.870 50+ $3.690 100+ $3.510 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 4.092V | 4.1V | 0.1% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | ||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Series - Fixed | MAX6220 | 4.092V | 4.1V | 0.1% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.589 10+ $0.589 25+ $0.589 50+ $0.589 100+ $0.589 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5044 Series | 4.092V | 4.1V | 0.1% | 75ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | |||||
02AM2166 RoHS | ANALOG DEVICES | Each | 1+ $9.260 10+ $6.240 25+ $5.440 50+ $5.000 100+ $4.550 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 4.1V | 0.15% | 40ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | 0°C | 70°C |