Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI4460-C2A-GMR
Newark Part No.29AK7499
Your Part Number
Technical Datasheet
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $3.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$9,675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4460-C2A-GMR
Newark Part No.29AK7499
Technical Datasheet
Frequency Min142MHz
RF Primary FunctionTransceiver
Frequency Max1.05GHz
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Min1.8V
Data Rate1Mbps
Supply Voltage Max3.8V
Receiving Current13.7mA
IC Case / PackageQFN-EP
No. of Pins20Pins
RF IC Case StyleQFN-EP
Frequency Response RF Min142MHz
Frequency Response RF Max1.05GHz
Transmitting Current24mA
Operating Temperature Min-40°C
Output Power (dBm)12.5dBm
Operating Temperature Max85°C
Sensitivity dBm-129dBm
RF Transceiver ApplicationsGarage and Gate Openers, Home Security and Alarm, Remote Control, Smart Metering, Telemetry
SVHCTo Be Advised
Technical Specifications
Frequency Min
142MHz
Frequency Max
1.05GHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.8V
IC Case / Package
QFN-EP
RF IC Case Style
QFN-EP
Frequency Response RF Max
1.05GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RF Transceiver Applications
Garage and Gate Openers, Home Security and Alarm, Remote Control, Smart Metering, Telemetry
SVHC
To Be Advised
RF Primary Function
Transceiver
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate
1Mbps
Receiving Current
13.7mA
No. of Pins
20Pins
Frequency Response RF Min
142MHz
Transmitting Current
24mA
Output Power (dBm)
12.5dBm
Sensitivity dBm
-129dBm
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability