Print Page
Image is for illustrative purposes only. Please refer to product description.
2,016 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 10+ | $6.420 |
| 25+ | $6.080 |
| 50+ | $5.840 |
| 100+ | $5.600 |
| 250+ | $5.330 |
| 500+ | $5.120 |
| 1000+ | $4.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC1110F32RHHR
Newark Part No.26AJ5328
Frequency Min-
Frequency Max-
RF / IF Modulation2FSK, ASK, GFSK, MSK, OOK
Data Rate500Kbaud
Receiving Current36.4mA
RF IC Case StyleVQFN
No. of Pins36Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmitting Current-
Output Power (dBm)10dBm
Sensitivity dBm-112dBm
RF Transceiver ApplicationsLow Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
-
RF / IF Modulation
2FSK, ASK, GFSK, MSK, OOK
Receiving Current
36.4mA
No. of Pins
36Pins
Supply Voltage Max
3.6V
Output Power (dBm)
10dBm
RF Transceiver Applications
Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
-
Data Rate
500Kbaud
RF IC Case Style
VQFN
Supply Voltage Min
2V
Transmitting Current
-
Sensitivity dBm
-112dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability