2. Semiconductors - ICs
                      3. RF
                      4. RF Transceivers - Sub 2.4GHz ISM Band
                      Print Page

                      XE1205I074TRLF

                      RF Transceiver, 300MHz to 1GHz, FSK, 4.8Kbps, 15sBm out, 2.4V to 3.6V, VQFN-48

                      SEMTECH XE1205I074TRLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEMTECH
                      Manufacturer Part NoXE1205I074TRLF
                      Newark Part No.18M7825
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSEMTECH
                      Manufacturer Part NoXE1205I074TRLF
                      Newark Part No.18M7825
                      Technical Datasheet

                      Data Sheet

                      Frequency Min300MHz
                      Frequency Max1GHz
                      RF / IF ModulationFSK
                      Data Rate4.8Kbps
                      Receiving Current14mA
                      RF IC Case StyleVQFN
                      No. of Pins48Pins
                      Supply Voltage Min2.4V
                      Supply Voltage Max3.6V
                      Transmitting Current62mA
                      Output Power (dBm)15dBm
                      Sensitivity dBm-121dBm
                      RF Transceiver ApplicationsNarrow Band & Wide Band Security Systems, Voice & Data Over an RF Link, Process & Building Control
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The XE1205I074TRLF is a low power high link budget Integrated UHF Transceiver which operates between 180MHz to 1GHz. The XE1205 is an integrated transceiver operating in the 433, 868 and 915MHz license-free ISM (industrial, scientific and medical) frequency bands, it can also address other frequency bands in the 180 to 1000MHz range. Its highly integrated architecture allows for minimum external components while maintaining design flexibility. All major RF communication parameters are programmable and most of them can be dynamically set. The XE1205 offers the unique advantage of narrow-band and wide-band communication, this without the need to modify the number or parameters of the external components. The XE1205 is optimized for low power consumption while offering high RF output power and channelized operation suited for both the European (ETSI EN 300- 220-1) and the North American (FCC part 15) regulatory standards.

                      • Programmable RF output power up to +15dBm
                      • High Rx sensitivity - down to -121dBm at 1.2kbps
                      • Low power - RX=14mA, TX = 62mA at 15dBm
                      • Can accommodate 300 to 1000MHz frequency range
                      • Wide band operation up to 304.7kbps, NRZ coding
                      • On-chip frequency synthesizer with minimum frequency resolution of 500Hz
                      • Continuous phase 2-level FSK modulation
                      • Incoming data pattern recognition
                      • Built-in bit-synchronizer for incoming data and clock synchronization and recovery
                      • FEI (frequency error indicator) with built-in AFC
                      • RSSI (received signal strength indicator)
                      • 16bytes FIFO for transmit/receive data buffering and transfer via SPI bus

                      Applications

                      RF Communications, Security, Motor Drive & Control, Automation & Process Control, Medical

                      Technical Specifications

                      Frequency Min

                      300MHz

                      RF / IF Modulation

                      FSK

                      Receiving Current

                      14mA

                      No. of Pins

                      48Pins

                      Supply Voltage Max

                      3.6V

                      Output Power (dBm)

                      15dBm

                      RF Transceiver Applications

                      Narrow Band & Wide Band Security Systems, Voice & Data Over an RF Link, Process & Building Control

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Frequency Max

                      1GHz

                      Data Rate

                      4.8Kbps

                      RF IC Case Style

                      VQFN

                      Supply Voltage Min

                      2.4V

                      Transmitting Current

                      62mA

                      Sensitivity dBm

                      -121dBm

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate