2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  MAX1471ATJ+

                                                                                                  IF RECEIVER, HETERODYNE, 450MHZ, TQFN-32

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX1471ATJ+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1471ATJ+
                                                                                                  Newark Part No.73Y2246
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  60 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1.540
                                                                                                  10+$1.540
                                                                                                  25+$1.540
                                                                                                  50+$1.540
                                                                                                  100+$1.540
                                                                                                  250+$1.540
                                                                                                  500+$1.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1471ATJ+
                                                                                                  Newark Part No.73Y2246
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionReceiver
                                                                                                  RF Primary FunctionReceiver
                                                                                                  Frequency Min300MHz
                                                                                                  Frequency Max450MHz
                                                                                                  RF / IF ModulationASK, FSK
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Data Rate66Kbps
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageTQFN
                                                                                                  No. of Pins32Pins
                                                                                                  RF IC Case StyleTQFN
                                                                                                  Frequency Response RF Min300MHz
                                                                                                  Frequency Response RF Min300MHz
                                                                                                  RF Receiver ApplicationsAutomotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors
                                                                                                  Frequency Response RF Max450MHz
                                                                                                  Frequency Response RF Max450MHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Sensitivity dBm-114dBm
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MAX1471ATJ+ is a 315MHz/434MHz low power, 3V/5V ASK/FSK superheterodyne receiver in 32 pin TQFN package. This CMOS dual channel receiver and few external components provides complete ASK/FSK receive chain from antenna to digital output data. Depending on signal power and component selection, data rates as high as 33Kbps using manchester code (66kbps nonreturn to zero) can be achieved. It is designed to receive binary FSK or ASK data on a 300MHz to 450MHz carrier without reconfiguring the device or introducing any time delay normally associated with changing modulation schemes. ASK modulation uses a difference in amplitude of carrier to represent logic 0 and logic 1 data. FSK uses difference in frequency of carrier to represent a logic 0 and logic 1. It includes a low noise amplifier, an image reject mixer, a fully integrated PLL, local oscillator , 10.7MHz IF limiting amplifier with received signal strength indicator, low-noise FM demodulator and a 3V voltage regulator.

                                                                                                  • Supply voltage range is 4.5V to 5.5V, on-chip 3V regulator for 5V operation
                                                                                                  • Specified over automotive -40°C to +125°C temperature range
                                                                                                  • ASK and FSK demodulated data on separate outputs
                                                                                                  • Low operating supply voltage down to 2.4V
                                                                                                  • Low operating supply current of 7mA continuous receive mode & 1.1µA deep-sleep mode
                                                                                                  • Discontinuous receive (DRX) low power management
                                                                                                  • Fast-on start-up feature <lt/> 250µs, integrated PLL, VCO and loop filter
                                                                                                  • 45dB integrated image rejection, RSSI output and high dynamic range with AGC
                                                                                                  • RF input sensitivity, ASK of -114dBm & FSK of -108dBm
                                                                                                  • Selectable IF BW with external filter, programmable through serial user interface

                                                                                                  Applications

                                                                                                  Building Automation, Automation & Process Control, Communications & Networking, Wireless, Security

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Receiver

                                                                                                  Frequency Min

                                                                                                  300MHz

                                                                                                  RF / IF Modulation

                                                                                                  ASK, FSK

                                                                                                  Data Rate

                                                                                                  66Kbps

                                                                                                  IC Case / Package

                                                                                                  TQFN

                                                                                                  RF IC Case Style

                                                                                                  TQFN

                                                                                                  Frequency Response RF Min

                                                                                                  300MHz

                                                                                                  Frequency Response RF Max

                                                                                                  450MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Sensitivity dBm

                                                                                                  -114dBm

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  RF Primary Function

                                                                                                  Receiver

                                                                                                  Frequency Max

                                                                                                  450MHz

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Frequency Response RF Min

                                                                                                  300MHz

                                                                                                  RF Receiver Applications

                                                                                                  Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors

                                                                                                  Frequency Response RF Max

                                                                                                  450MHz

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility