DA1469x Series SoCs / MPSoCs / RFSoCs:
3 Products FoundFind a huge range of DA1469x Series SoCs / MPSoCs / RFSoCs at Newark Electronics Mexico. We stock a wide range of SoCs / MPSoCs / RFSoCs, such as Zynq Family 7000 Series Microprocessors, Zynq Family UltraScale+ Series Microprocessors, Zynq Family 7000S Series Microprocessors & Zynq Family UltraScale+ CG Series Microprocessors SoCs / MPSoCs / RFSoCs from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Core Architecture
Data Bus Width
Program Memory Size
Operating Frequency Max
MPU Case Style
No. of Pins
MPU Series
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
ADC Channels
MCU Applications
Supply Voltage Min
ADC Resolution
Supply Voltage Max
MCU Series
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RENESAS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.730 10+ $8.040 25+ $7.640 50+ $7.320 100+ $7.080 More Pricing... | Min: 1 / Mult: 1 | DA1469x Series | 96MHz | ARM Cortex-M33F | ARM Cortex-M33F | 32bit | 32 bit | 512Byte | 96MHz | VFBGA | 100Pins | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 2.4V | 10Bit, 14Bit | 4.75V | DA1469x | -40°C | 85°C | Surface Mount | ||||
RENESAS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.190 10+ $8.270 25+ $7.330 50+ $6.990 100+ $6.680 More Pricing... | Min: 1 / Mult: 1 | DA1469x Series | 96MHz | ARM Cortex-M33F | ARM Cortex-M33F | 32bit | 32 bit | 512Byte | 96MHz | VFBGA | 100Pins | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 2.4V | 10Bit, 14Bit | 4.75V | DA1469x | -40°C | 85°C | Surface Mount | ||||
02AH4377 RoHS | RENESAS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.190 10+ $6.450 25+ $6.120 50+ $5.490 100+ $5.040 More Pricing... | Min: 1 / Mult: 1 | DA1469x Series | 96MHz | ARM Cortex-M33F | ARM Cortex-M33F | 32bit | - | 512Byte | 96MHz | VFBGA | 86Pins | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | Bluetooth Low Energy | 2.4V | - | 4.75V | DA1469x | - | - | - |