96MHz SoCs / MPSoCs / RFSoCs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Core Architecture
Data Bus Width
Program Memory Size
Operating Frequency Max
MPU Case Style
No. of Pins
MPU Series
No. of I/O's
IC Case / Package
MCU Case Style
Interfaces
Embedded Interface Type
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Series
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.960 10+ $8.250 25+ $7.730 50+ $7.360 100+ $7.000 More Pricing... | DA1469x Series | ARM Cortex-M33F | 96MHz | ARM Cortex-M33F | 32 bit | 32bit | 512Byte | 96MHz | VFBGA | 100Pins | DA1469x | 55I/O's | VFBGA | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | Bluetooth Low Energy | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | DA1469x | -40°C | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.210 10+ $8.450 25+ $7.930 50+ $7.550 100+ $7.180 More Pricing... | DA1469x Series | ARM Cortex-M33F | 96MHz | ARM Cortex-M33F | 32 bit | 32bit | 512Byte | 96MHz | VFBGA | 100Pins | DA1469x | 55I/O's | VFBGA | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | Bluetooth Low Energy | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | DA1469x | -40°C | 85°C | Surface Mount | ||||||
02AH4377 RoHS | RENESAS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.300 10+ $6.540 25+ $6.210 50+ $5.580 100+ $5.110 More Pricing... | DA1469x Series | ARM Cortex-M33F | 96MHz | ARM Cortex-M33F | - | 32bit | 512Byte | 96MHz | VFBGA | 86Pins | DA1469x | 55I/O's | VFBGA | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | Bluetooth Low Energy | - | - | 2.4V | 4.75V | DA1469x | - | - | - | ||||