SoCs / MPSoCs / RFSoCs:
2 Products FoundFind a huge range of SoCs / MPSoCs / RFSoCs at Newark Electronics Mexico. We stock a large selection of SoCs / MPSoCs / RFSoCs, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Core Architecture
Data Bus Width
Program Memory Size
Operating Frequency Max
MPU Case Style
No. of Pins
MPU Series
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
ADC Channels
MCU Applications
Supply Voltage Min
ADC Resolution
Supply Voltage Max
MCU Series
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RENESAS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.060 10+ $9.170 25+ $8.550 50+ $8.170 100+ $7.780 More Pricing... | Min: 1 / Mult: 1 | DA1469x Series | 96MHz | ARM Cortex-M33F | ARM Cortex-M33F | 32bit | 32 bit | 512Byte | 96MHz | VFBGA | 100Pins | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 2.4V | 10Bit, 14Bit | 4.75V | DA1469x | -40°C | 85°C | Surface Mount | ||||
RENESAS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.350 10+ $9.410 25+ $8.770 50+ $8.390 100+ $8.000 More Pricing... | Min: 1 / Mult: 1 | DA1469x Series | 96MHz | ARM Cortex-M33F | ARM Cortex-M33F | 32bit | 32 bit | 512Byte | 96MHz | VFBGA | 100Pins | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 2.4V | 10Bit, 14Bit | 4.75V | DA1469x | -40°C | 85°C | Surface Mount | ||||