KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  TNT4882-BQF66

                                                                                                  Assortment Kit, Semiconductors and IC, GPIB ASIC, TNT4882-BQF66, 66 Chips, Tray

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON TNT4882-BQF66
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part NoTNT4882-BQF66
                                                                                                  Newark Part No.14AJ6997
                                                                                                  Product RangeTNT4882 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  44 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,796.000
                                                                                                  Price for:Pack of 66
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,796.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part NoTNT4882-BQF66
                                                                                                  Newark Part No.14AJ6997
                                                                                                  Product RangeTNT4882 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionGPIB Talker/Listener ASIC
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  IC Package TypeQFP
                                                                                                  No. of Pins100Pins
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Product RangeTNT4882 Series
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  TNT4882-BQF66 is a high-performance single-chip GPIB talker/listener ASIC in a 100-pin plastic quad flat pack (QFP) surface-mount package. This single-chip IEEE 488.2 Talker/Listener interface to the GPIB combines the circuitry of the NAT4882 IEEE 488.2 controller application specific-integrated circuit (ASIC), Turbo488 performance-enhancing ASIC, and GPIB transceivers to create a single-chip IEEE 488.2 interface. The TNT4882 contains a complete NAT4882, NEC µPD7210, and Texas Instruments TMS9914A register set. Therefore, if you use any of these ASICs, you can port existing code directly to the TNT4882, significantly reducing software development time. The TNT4882 is ideal for use in all IEEE 488 instrument designs because of its compact size, surface-mount package, and performance enhancements that include HS488, a high-speed protocol for GPIB transfers.

                                                                                                  • Built-in IEEE 488.1-compliant transceivers
                                                                                                  • Single-chip ISA to GPIB solution
                                                                                                  • Fast data transfers of more than 1.5MB/s (IEEE 488.1), more than 8MB/s (HS488)
                                                                                                  • Software compatible with the Turbo488/NAT4882 combination
                                                                                                  • internal loop-back mode allows complete in-system functional testing
                                                                                                  • Automatic EOS, new line message detection, DMA capable, programmable timer interrupt
                                                                                                  • Interrupts when handshake is complete on last byte of a DMA transfer
                                                                                                  • 32-bit counter for large, uninterrupted data transfers
                                                                                                  • 32-byte FIFO buffers data between GPIB and CPU/DMA controller
                                                                                                  • Timer function for disciplined use of CPU bus bandwidth

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  GPIB Talker/Listener ASIC

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  100Pins

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  IC Package Type

                                                                                                  QFP

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  TNT4882 Series

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate