ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  MAX86171ENI+

                                                                                                  Pulse Oximeter & Heart Rate Sensor, 1.7 to 2 V, -40 °C to 85 °C, WLP-28

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX86171ENI+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX86171ENI+
                                                                                                  Newark Part No.73AJ8380
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX86171ENI+
                                                                                                  Newark Part No.73AJ8380
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionPulse Oximeter & Heart Rate Sensor
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max2V
                                                                                                  IC Package TypeWLP
                                                                                                  No. of Pins28Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MAX86171ENI+ is a low-noise AFE for pulse oximeter and heart rate monitor. It is an ultra-low-power optical data acquisition system with both transmit and receive channels. On the transmitter side, the MAX86171 has nine LED driver output pins, programmable from three high-current, 8-bit LED drivers. On the receiver side, MAX86171 has two low-noise charge integrating front-ends that each includes independent 19.5 bit ADCs and best-in-class ambient light cancellation (ALC) circuits, producing the highest-performing integrated optical data acquisition system on the market today. It is used in applications such as wearable devices for fitness, wellness, and medical applications, clinical accuracy, suitable for wrist, finger, ear, and other locations, optimized performance to detect: optical heart rate, heart-rate variability, oxygen saturation (SpO₂), body hydration, muscle and tissue oxygen saturation (SmO₂ and StO₂), maximum oxygen consumption (VO₂ max).

                                                                                                  • Complete dual-channel optical data acquisition system
                                                                                                  • Extended dynamic range up to 110dB (averaging and off-chip filtering)
                                                                                                  • High resolution 19.5-bit charge integrating ADCs
                                                                                                  • Supports four PD inputs for multi-parameter measurements
                                                                                                  • Supports nine LED driver output pins generated from three 8-bit LED current drivers
                                                                                                  • ADC integration time is 117.1μs typical at (MEASx-TINT = 0x3)
                                                                                                  • Supports frame rates from 1fps to 2.9kfps
                                                                                                  • Dynamic ambient light rejection is 80dB typ at (VDD = 1.8V, VLED = 5.0V, MEASx-PPGy-ADC-RGE = 16μA)
                                                                                                  • Power-supply voltage range from 1.7V to 2V
                                                                                                  • Operating temperature range from -40°C to +85°C, 28-pin WLP package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Pulse Oximeter & Heart Rate Sensor

                                                                                                  Supply Voltage Max

                                                                                                  2V

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  IC Package Type

                                                                                                  WLP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability