KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  BGT60TR13CE6327XUMA1

                                                                                                  RADAR SENSOR, VF2BGA-40

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON BGT60TR13CE6327XUMA1
                                                                                                  INFINEON BGT60TR13CE6327XUMA1
                                                                                                  INFINEON BGT60TR13CE6327XUMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGT60TR13CE6327XUMA1
                                                                                                  Newark Part No.25AK0242
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5,613 In Stock

                                                                                                  Need more?

                                                                                                  642 Delivery in 1-3 Business Days(US stock)
                                                                                                  4971 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$19.180
                                                                                                  10+$16.700
                                                                                                  25+$15.850
                                                                                                  50+$15.260
                                                                                                  100+$14.660
                                                                                                  250+$13.950
                                                                                                  500+$13.470
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $19.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGT60TR13CE6327XUMA1
                                                                                                  Newark Part No.25AK0242
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionRadar Sensor
                                                                                                  Supply Voltage Min1.71V
                                                                                                  Supply Voltage Max1.89V
                                                                                                  IC Package TypeVF2BGA
                                                                                                  No. of Pins40Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  BGT60TR13CE6327XUMA1 is a 60GHz radar sensor with antenna in package, it enables ultra-wide bandwidth FMCW operation in a small package. Sensor configuration and data acquisition is enabled with a digital interface and the integrated state machine enables independent data acquisition with power mode optimization for lowest power consumption. Potential applications include radar frontend for gesture sensing, high resolution FMCW radars, short range sensing operations, hidden sensing applications behind radome. The core functionality of BGT60TR13C is to transmit frequency modulated continuous wave (FMCW) signal via the transmitter channel (TX) and receive the echo signals from the target object on the three receiving channels (RX). Each receiver path includes a baseband filtering, a VGA, as well as an ADC. The digitized output is stored in a FIFO. The data are transferred to an external host, microcontroller unit (MCU) or application processor (AP), to run radar signal processing.

                                                                                                  • 60GHz radar sensor for FMCW operation, 5.5GHz bandwidth
                                                                                                  • Digital interface for chip configuration and radar data acquisition
                                                                                                  • Optimized power modes for low-power operation
                                                                                                  • Integrated state machine for independent operation
                                                                                                  • 1.71V to 1.89V supply voltage, 63.5GHz maximum frequency
                                                                                                  • Duty cycle is 50% typical
                                                                                                  • 6ns maximum rise and fall time of fSYS-CLK
                                                                                                  • 1ps maximum phase jitter of fSYS-CLK
                                                                                                  • Junction temperature range from -40°C to +125°C
                                                                                                  • 40-pin VF2BGA package

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Radar Sensor

                                                                                                  Supply Voltage Max

                                                                                                  1.89V

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Supply Voltage Min

                                                                                                  1.71V

                                                                                                  IC Package Type

                                                                                                  VF2BGA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate