ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  STWLC68JRH

                                                                                                  WIRELESS POWER RECEIVER, 85DEG C

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STWLC68JRH
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTWLC68JRH
                                                                                                  Newark Part No.47AK7027
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  448 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.920
                                                                                                  10+$5.330
                                                                                                  25+$4.920
                                                                                                  50+$4.700
                                                                                                  100+$4.470
                                                                                                  250+$4.270
                                                                                                  500+$4.140
                                                                                                  1000+$4.030
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTWLC68JRH
                                                                                                  Newark Part No.47AK7027
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionWireless Power Receiver
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  IC Package TypeWLCSP
                                                                                                  No. of Pins72Pins
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  STWLC68JRH is a Qi-compliant inductive wireless power receiver. The receiver has a in built chip designed to support Qi 1.2.4 specifications for inductive communication protocol and base power profile (BPP). This receiver shows excellent efficiency performance with integrated low-loss synchronous rectifier and the low drop-out linear regulator both elements are dynamically managed by the digital core to minimize the overall power dissipation over a wide range of output load conditions. Through the I²C interface the user can access and modify different configuration parameters, tailoring the operation of the device to the needs of custom applications. The configuration parameters can be saved in the embedded OTP memory and automatically retrieved at power-up, allowing the receiver to operate as stand-alone device. This receiver is widely used in applications such as smartphones and PDAs, power banks, GPS navigators, medical and healthcare equipment, wearable devices etc.

                                                                                                  • Upto 5W output power, case style is WLCSP72
                                                                                                  • Integrated 27V synchronous rectifier with 98% (typ.) efficiency
                                                                                                  • Low drop-out linear regulator with output current and input voltage control loops
                                                                                                  • Upto 80% overall system efficiency
                                                                                                  • OTP memory for configuration data
                                                                                                  • Supply voltage range is 4V to 16V
                                                                                                  • Operating temperature range is -40°C to 85°C
                                                                                                  • 8-channels, 10-bit A/D Converter, 6 configurable GPIOs
                                                                                                  • Accurate voltage/current measurement for foreign object detection (FOD)
                                                                                                  • Output overvoltage clamping protection

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Wireless Power Receiver

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  72Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  IC Package Type

                                                                                                  WLCSP

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate