No results found
We couldn't find any product matching with your search bloques-de-terminal. Here are some suggestions based on your search.
4 Product Results Found for "bloques-de-terminal"
Find a huge range of Linear Voltage Regulators at Newark Electronics Mexico. We stock a large selection of Linear Voltage Regulators, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Onsemi & Taiwan Semiconductor
View
Buyer
Engineer
Manufacturer
Fixed Output Voltage Nom
Output Type
Adjustable Output Voltage Min
No. of Outputs
Output Voltage Nom
Adjustable Output Voltage Max
Output Voltage Min
Output Voltage Max
Input Voltage Min
Output Current
Input Voltage Max
Product Range
Max Output Current
Output Current Max
Linear Regulator Case Style
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58M8378 RoHS | Each | 1+ $0.265 10+ $0.202 100+ $0.173 500+ $0.162 1000+ $0.153 More Pricing... | 6V | Fixed | - | 1Outputs | 6V | - | 6V | - | - | 12V | 100mA | 30V | 7806 Voltage Regulators | 100mA | 100mA | TO-92 | 100mA | TO-92 | 3Pins | Through Hole | -40°C | 125°C | |||||
62M0853 RoHS | TAIWAN SEMICONDUCTOR | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.404 10+ $0.279 25+ $0.247 50+ $0.230 100+ $0.213 More Pricing... | 5V | Fixed | - | 1Outputs | 5V | - | 5V | - | - | 0V | 100mA | 35V | 7805 Voltage Regulators | 100mA | 100mA | SOT-23 | 100mA | SOT-23 | 3Pins | Surface Mount | 0°C | 125°C | ||||
88H4759 RoHS | Each | Pricing is unavailable. Please contact customer services. | 6V | Fixed | - | 1Outputs | 6V | - | 6V | - | - | 11V | 1A | 35V | 7806 Voltage Regulators | 1A | 1A | TO-220 | - | TO-220 | 3Pins | Through Hole | 0°C | 125°C | |||||
89K0695 RoHS | STMICROELECTRONICS | Each | Pricing is unavailable. Please contact customer services. | - | Adjustable | 1.2V | 1Outputs | - | 32V | - | 1.2V | 32V | 4.2V | 5A | 40V | - | 5A | 5A | TO-3 | - | TO-3 | 2Pins | Through Hole | 0°C | 125°C | ||||