Thermal Reed Switches:

73 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
81Y8542

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.340
25+
$1.340
50+
$1.340
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
115°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8539

RoHS

Date/Lot Code

Each
1+
$3.270
10+
$3.270
25+
$3.270
50+
$3.270
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
105°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0549

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$2.840
25+
$2.840
50+
$2.840
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
110°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
93AC0509

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$2.930
25+
$2.930
50+
$2.930
100+
$2.930
More Pricing...
Min: 1 / Mult: 1
90°C
± 2.5°C
Make
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
93AC0494

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$2.840
25+
$2.840
50+
$2.840
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
50°C
± 2.5°C
Make
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
93AC0560

RoHS

Date/Lot Code

Each
1+
$2.680
10+
$2.680
25+
$2.680
50+
$2.680
100+
$2.680
More Pricing...
Min: 1 / Mult: 1
130°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
81Y8543

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.480
25+
$1.480
50+
$1.480
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
115°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0626

RoHS

Each
1+
$2.760
10+
$2.760
25+
$2.760
50+
$2.760
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
70°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0617

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$2.840
25+
$2.840
50+
$2.840
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
60°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
81Y8560

RoHS

Date/Lot Code

Each
1+
$2.980
10+
$2.980
25+
$2.980
50+
$2.980
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
70°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0466

RoHS

Date/Lot Code

Each
1+
$6.500
10+
$6.500
25+
$6.500
50+
$6.500
100+
$6.500
More Pricing...
Min: 1 / Mult: 1
10°C
± 2.5°C
Make
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
81Y8538

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.340
25+
$1.340
50+
$1.340
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
105°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8544

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.340
25+
$1.340
50+
$1.340
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
120°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8559

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.470
25+
$1.470
50+
$1.470
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
65°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
90AC5529

RoHS

Each
1+
$6.540
Min: 1000 / Mult: 1000
0°C
± 2.5°C
Break
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
45AC5613

RoHS

Date/Lot Code

Each
1+
$6.340
10+
$5.340
25+
$5.220
50+
$5.110
100+
$4.880
More Pricing...
Min: 1 / Mult: 1
60°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0485

RoHS

Each
25+
$8.810
50+
$8.710
100+
$8.600
250+
$8.490
500+
$8.390
Min: 30 / Mult: 30
30°C
± 2.5°C
Make
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
94AC4799

RoHS

Date/Lot Code

Each
1+
$6.860
10+
$6.010
25+
$5.730
50+
$5.610
100+
$5.490
More Pricing...
Min: 1 / Mult: 1
90°C
± 5°C
Make
-
Axial
Axial
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5598

RoHS

Date/Lot Code

Each
1+
$5.890
10+
$5.680
25+
$5.350
50+
$5.140
100+
$4.970
Min: 1 / Mult: 1
110°C
± 5°C
Make
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8620

RoHS

Each
100+
$5.320
250+
$5.150
500+
$4.970
Min: 100 / Mult: 100
95°C
± 5°C
Break
-
Radial
-
-
-
Wire Leads
OHD Series
-
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
81Y8554

RoHS

Each
50+
$4.810
100+
$4.690
250+
$4.230
Min: 60 / Mult: 60
55°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8547

RoHS

Each
50+
$3.910
100+
$3.820
250+
$3.560
Min: 60 / Mult: 60
35°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8635

RoHS

Each
50+
$8.740
100+
$8.460
250+
$8.330
500+
$8.200
Min: 50 / Mult: 50
80°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
51-73 of 73 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM