KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Current Sensors & Transducers
                                                                                                  5. Current Sensors
                                                                                                  Print Page

                                                                                                  ESS 076

                                                                                                  Current Sensor, Non Contact, 0A to 100A, 18 to 30 VDC, 4-20 mA, Current/IO-Link Interface

                                                                                                  Date/Lot Code

                                                                                                  STEGO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STEGO ESS 076
                                                                                                  STEGO ESS 076
                                                                                                  STEGO ESS 076
                                                                                                  ManufacturerSTEGO
                                                                                                  Manufacturer Part NoESS 076
                                                                                                  Newark Part No.97AK5353
                                                                                                  Also Known As07600.2-00
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$925.090
                                                                                                  5+$861.780
                                                                                                  10+$780.770
                                                                                                  25+$704.670
                                                                                                  50+$687.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $925.09
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STEGO
                                                                                                  ManufacturerSTEGO
                                                                                                  Manufacturer Part NoESS 076
                                                                                                  Newark Part No.97AK5353
                                                                                                  Also Known As07600.2-00
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor Output TypeCurrent, IO-Link
                                                                                                  Supply Voltage Range18VDC to 30VDC
                                                                                                  Measured CurrentAC
                                                                                                  Accuracy-
                                                                                                  Current Sensor Technology-
                                                                                                  Primary Current0A to 100A
                                                                                                  Sensor MountingDIN Rail
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max80°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  ESS 076 is a smart current sensor that measures the AC current of the conducted lines without contact. Acquired measurement data is output analog (4-20mA signal) or digital (IO-Link). Measured and processed data- such as power and energy - are provided via the IO-Link interface to higher-level systems such as machine controllers or edge computers for condition monitoring. The ESS 076 is ideal for the permanent collection of load profiles from plants and machines. This helps in applications such as peak load detection to achieve savings in energy costs. protections include reverse-polarity, short circuit, overvoltage protection electrical protection. Approvals are IEC 61010-1/DIN EN 61010-1, DIN IEC 60381-2.

                                                                                                  • Measures AC current up to 100A contactless, cable diameter up to 11.4mm
                                                                                                  • Internal processing of measured values
                                                                                                  • Analog and digital interface in one device
                                                                                                  • IO-Link (Version 1.1) and 4 to 20mA interface
                                                                                                  • DC 24V (DC 18 to 30V) operating voltage, 1W max power consumption
                                                                                                  • AC 0 to 100A (50/60Hz) ±2% current measuring range
                                                                                                  • IP40 / III (extra-low voltage) protection type/protection class
                                                                                                  • Plastic according to UL94 V-0, light grey casing, clip for 35 mm DIN rail, EN 60715 mounting
                                                                                                  • ≤ 500 ohm (only for 4-20mA) loop resistor (external)
                                                                                                  • Operating temperature range from -40 to +80°C, dimension is 87 x 35 x 46.5mm

                                                                                                  Technical Specifications

                                                                                                  Sensor Output Type

                                                                                                  Current, IO-Link

                                                                                                  Measured Current

                                                                                                  AC

                                                                                                  Current Sensor Technology

                                                                                                  -

                                                                                                  Sensor Mounting

                                                                                                  DIN Rail

                                                                                                  Operating Temperature Max

                                                                                                  80°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Supply Voltage Range

                                                                                                  18VDC to 30VDC

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Primary Current

                                                                                                  0A to 100A

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Operating Instructions EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Declaration of Conformity EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability