Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoTRDU5
Newark Part No.33AK4001
Also Known AsTRDU5
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.270 |
5+ | $28.270 |
10+ | $28.270 |
25+ | $28.270 |
50+ | $28.270 |
100+ | $28.270 |
250+ | $28.270 |
Price for:Each
Minimum: 1
Multiple: 1
$28.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoTRDU5
Newark Part No.33AK4001
Also Known AsTRDU5
Technical Datasheet
Gas TypeAmmonia, Carbon Monoxide, Hydrogen
Particle Count Max-
Accuracy-
Sampling Method-
Product Range-
SVHCTo Be Advised
Product Overview
TRDU5 is a battery failure detection sensor that measures H2, CO, NH3, Pressure, Temperature and Humidity level when different battery leakage occur. The module has to be placed in the battery enclosure allowing to detect a failure mode. TRDU5 is a solution to allow Battery Management System (BMS) monitor the safe operation of the battery and send an earlier signal during a thermal runaway warning to give time to passengers to leave the vehicle safely.
- Automotive product
- Fast response time (<lt/>1 second)
- MEMS sensor technology for H2, CO and NH3
- Absolute pressure sensor inside
- High sensitivities to gases H2, CO, NH3 and hydrocarbons
- Measurement redundancy (gases, pressure, temperature, humidity)
- LIN 2.1 output
- Thermal runaway trigger signal can be setup
- Standard 3 pins connector
- Watertight housing IP6K7
Technical Specifications
Gas Type
Ammonia, Carbon Monoxide, Hydrogen
Accuracy
-
Product Range
-
Particle Count Max
-
Sampling Method
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate