2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Switches
                                                                                                  Print Page

                                                                                                  AVFS-2

                                                                                                  Air Flow Switch, SPST-NO, 197 to 1969 FPM, 3A, 250VAC/30VDC, 14.7 psi, IP65, AVFS Series

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER AVFS-2
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoAVFS-2
                                                                                                  Newark Part No.82AK5950
                                                                                                  Product RangeAVFS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  6 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$417.800
                                                                                                  5+$396.920
                                                                                                  10+$376.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $417.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoAVFS-2
                                                                                                  Newark Part No.82AK5950
                                                                                                  Product RangeAVFS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flow Switch TypeSPST-NO
                                                                                                  Flow Rate Min-
                                                                                                  Flow Rate Max-
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max14.7psi
                                                                                                  Supply Voltage Min18VDC
                                                                                                  Supply Voltage Max30VDC
                                                                                                  Contact Rating3A
                                                                                                  Switching Voltage AC Max250V
                                                                                                  Switching Voltage DC Max30V
                                                                                                  Media TypeAir
                                                                                                  Process Connection Size-
                                                                                                  Process Connection Type-
                                                                                                  Pipe Size-
                                                                                                  Housing MaterialPBT (Polybutylene Terephthalate)
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeAVFS Series
                                                                                                  Qualification-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AVFS-2 is a 24VDC power thermo air flow switch, specifically designed to monitor air flow in ducts and provides a 3A contact output to indicate a change or loss of flow. The AVFS provides a ±5% set-point repeatability across a full scale range of 1-10m/s (197-1969fpm) and includes a mounting bracket for quick duct mounting.

                                                                                                  • Integral red/green air flow status LEDs
                                                                                                  • Flush sensor design limits issues due to dust or particulate in the air flow
                                                                                                  • IP65 construction
                                                                                                  • Temperature limits range from 5 to 122°F (-10 to 50°C)
                                                                                                  • PBT body, titanium sensor wetted materials
                                                                                                  • N.O. SPST switch type
                                                                                                  • IP65 enclosure rating
                                                                                                  • 1 red LED/1 green LED display

                                                                                                  Technical Specifications

                                                                                                  Flow Switch Type

                                                                                                  SPST-NO

                                                                                                  Flow Rate Max

                                                                                                  -

                                                                                                  Operating Pressure Max

                                                                                                  14.7psi

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  Switching Voltage AC Max

                                                                                                  250V

                                                                                                  Media Type

                                                                                                  Air

                                                                                                  Process Connection Type

                                                                                                  -

                                                                                                  Housing Material

                                                                                                  PBT (Polybutylene Terephthalate)

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Flow Rate Min

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  18VDC

                                                                                                  Contact Rating

                                                                                                  3A

                                                                                                  Switching Voltage DC Max

                                                                                                  30V

                                                                                                  Process Connection Size

                                                                                                  -

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  AVFS Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility