2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Switches
                                                                                                  Print Page

                                                                                                  TDFS2-1-P-06

                                                                                                  Thermal Dispersion Flow Switch, 300 psi, 9 to 24 VDC, 1/2" MNPT, TDFS2 Series

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER TDFS2-1-P-06
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoTDFS2-1-P-06
                                                                                                  Newark Part No.82AK5437
                                                                                                  Product RangeTDFS2 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$417.850
                                                                                                  5+$396.970
                                                                                                  10+$376.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $417.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoTDFS2-1-P-06
                                                                                                  Newark Part No.82AK5437
                                                                                                  Product RangeTDFS2 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flow Switch TypeNPN-NO, NPN-NC
                                                                                                  Flow Rate Min-
                                                                                                  Flow Rate Max-
                                                                                                  Operating Pressure Min300psi
                                                                                                  Operating Pressure Max-
                                                                                                  Supply Voltage Min9VDC
                                                                                                  Supply Voltage Max24VDC
                                                                                                  Contact Rating400mA
                                                                                                  Switching Voltage AC Max-
                                                                                                  Switching Voltage DC Max-
                                                                                                  Media TypeWater
                                                                                                  Process Connection Size1/2"
                                                                                                  Process Connection TypeNPT Female
                                                                                                  Pipe Size15 to 40mm
                                                                                                  Housing Material316 Stainless Steel
                                                                                                  Operating Temperature Min-15°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product RangeTDFS2 Series
                                                                                                  Qualification-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  TDFS2-1-P-06 is a series TDFS2 thermal dispersion flow switch with 6" cable. It is a thermal flow switch that indicates whether the flow rate is above or below a user set flow rate. The unit incorporates two LED status indicators providing visual switch indication. The set flow rate (setpoint) is easily field adjustable with included magnet and the unit has both NO and NC NPN outputs. Better reliability and life expectancy than mechanical flow switches with no paddles or vanes to wear or break, no jams in the paddle movement, and no seals on movement assembly to wear or leak. Lower system run cost due to low pressure drop with 10% insertion into the flow. Typical applications include boiler flow proving, hot water heaters, chillers and liquid transfer systems.

                                                                                                  • 1/2 to 1-1/2˝pipe size
                                                                                                  • Cable gland with PVC jacketed cable
                                                                                                  • 316 SS wetted material
                                                                                                  • NEMA 4X (IP65) rated
                                                                                                  • 1 NO NPN, 1 NC NPN switch
                                                                                                  • Pressure limits of 300psig (20.67bar), 8s response time
                                                                                                  • Power requirement range from 9-24VDC
                                                                                                  • 1/2˝ NPT process connection

                                                                                                  Technical Specifications

                                                                                                  Flow Switch Type

                                                                                                  NPN-NO, NPN-NC

                                                                                                  Flow Rate Max

                                                                                                  -

                                                                                                  Operating Pressure Max

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  24VDC

                                                                                                  Switching Voltage AC Max

                                                                                                  -

                                                                                                  Media Type

                                                                                                  Water

                                                                                                  Process Connection Type

                                                                                                  NPT Female

                                                                                                  Housing Material

                                                                                                  316 Stainless Steel

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Flow Rate Min

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  300psi

                                                                                                  Supply Voltage Min

                                                                                                  9VDC

                                                                                                  Contact Rating

                                                                                                  400mA

                                                                                                  Switching Voltage DC Max

                                                                                                  -

                                                                                                  Process Connection Size

                                                                                                  1/2"

                                                                                                  Pipe Size

                                                                                                  15 to 40mm

                                                                                                  Operating Temperature Min

                                                                                                  -15°C

                                                                                                  Product Range

                                                                                                  TDFS2 Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility