KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Gas Flow Sensors
                                                                                                  Print Page

                                                                                                  FS5.0.1L.195

                                                                                                  Gas Flow Sensor, FS5 Series, 0m/s to 100m/s, 2 to 5 V

                                                                                                  IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IST INNOVATIVE SENSOR TECHNOLOGY FS5.0.1L.195
                                                                                                  ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                  Manufacturer Part NoFS5.0.1L.195
                                                                                                  Newark Part No.52R8317
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                  ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                  Manufacturer Part NoFS5.0.1L.195
                                                                                                  Newark Part No.52R8317
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flow Rate Min-
                                                                                                  Flow Rate Max-
                                                                                                  Supply Voltage Min2V
                                                                                                  Supply Voltage Max5V
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The FS5.0.1L.195 from IST Innovative Sensor Technology is a thermal mass flow sensor for various gas flow applications. Thermal mass flow sensors utilize heat transfer principles to determine the flow velocity of the gas. As gas passes across the sensor, heat is carried from the sensor to the medium. This relationship is dependent upon the flow rate. As flow increases, so does the amount of heat that is transferred. By knowing the temperature of the medium, the flow rate can be determined from the amount of voltage compensation needed to maintain a constant temperature differential.

                                                                                                  • Simple signal processing and calibration
                                                                                                  • No mechanical moving components
                                                                                                  • Excellent reproducibility
                                                                                                  • Excellent long term stability
                                                                                                  • Bare sensor element resists up to +450°C
                                                                                                  • Stable platinum technology
                                                                                                  • Measuring range 0m/s to 100m/s
                                                                                                  • Temperature range from -20°C to 150°C
                                                                                                  • 3 pins, AWG 30/7, stranded wire, insulated with PTFE
                                                                                                  • Response sensitivity is 0.01m/s and response time is 2sec

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Automotive, Medical, Automation & Process Control, System Monitoring

                                                                                                  Technical Specifications

                                                                                                  Flow Rate Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  2V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Flow Rate Max

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate