Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No00614-050K-E0-00X
Newark Part No.81AK5023
Product Range614 Series
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $545.240 |
5+ | $498.250 |
10+ | $447.960 |
25+ | $421.360 |
50+ | $390.090 |
Price for:Each
Minimum: 1
Multiple: 1
$545.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No00614-050K-E0-00X
Newark Part No.81AK5023
Product Range614 Series
Load Capacity50kg
Load Cell TypeCompression
Weight Capacity50kgf
Supply Voltage10V
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection TypeCable
Linearity-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range614 Series
SVHCTo Be Advised
Technical Specifications
Load Capacity
50kg
Weight Capacity
50kgf
Excitation Voltage Min
10VDC
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
3m
Operating Temperature Min
-30°C
Product Range
614 Series
Load Cell Type
Compression
Supply Voltage
10V
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
9.8ft
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability