Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLVCN210
Newark Part No.94AC3358
Product RangeLVCN210 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $885.180 |
Price for:Each
Minimum: 1
Multiple: 1
$885.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVCN210
Newark Part No.94AC3358
Product RangeLVCN210 Series
Technical Datasheet
Operating Pressure Max30psi
Accuracy± 0.2%
Output Interface-
Housing MaterialPC (Polycarbonate)
Supply Voltage Min-
Electrical Connection-
Supply Voltage Max24V
Operating Temperature Min-35°C
Operating Temperature Max60°C
Product RangeLVCN210 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LVCN210 is an ultrasonic level transmitter and controller provides continuous level measurement up to 3m (9.8') with a 4 to 20mA signal output, and is configured via our free software download. The level sensor has 4 programmable relays with selectable hysteresis and fail-safe logic. The embedded level controller can lower cost by replacing external control hardware. This non-contact liquid level sensor is ideally suited for corrosive, sticky or dirty liquids, and is widely selected for day tank, skid, IBC, sump and process tank level applications.
- Fast and easy configuration via free software download and USB adaptor
- Narrow 2inch beam width and short 3.93inch dead band
- Four programmable relays
- PVDF transducer and 6P polycarbonate enclosure
- Automatic temperature compensation for accurate measurement
- Accuracy is ±0.2% of range
- Supply voltage is 24VDC (loop)
- Contact rating is 60VA, 1A maximum
- Ambient temperature range from -35 to 60°C
- Maximum working pressure of 2bar
Technical Specifications
Operating Pressure Max
30psi
Output Interface
-
Supply Voltage Min
-
Supply Voltage Max
24V
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Accuracy
± 0.2%
Housing Material
PC (Polycarbonate)
Electrical Connection
-
Operating Temperature Min
-35°C
Product Range
LVCN210 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate