SSOP Hall Effect Sensors:

2 Products Found

We offer a wide range of hall effect sensors, some with automotive AEC-Q100 or AEC-Q101 qualifications

A Hall effect sensor is a type of sensor which detects the presence and magnitude of a magnetic field using the Hall effect. The output voltage of a Hall sensor is directly proportional to the field strength.Frequently, a Hall sensor is combined with threshold detection to act as a binary switch.Hall effect sensors respond to static (non-changing) magnetic fields. This is a key difference from inductive sensors, which respond only to changes in fields.Uses include industrial applications and in consumer equipment. Some computer printers use them to detect missing paper and open covers. Some 3D printers use them to measure filament thickness.Hall sensors are commonly used to time the speed of wheels and shafts.Types of Hall effect sensor include Hall current sensor, linear Hall-effect sensors, Hall switches and more.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Switch Type
Hall Effect Type
Output Current
Operating Point Typ
Sensor Case / Package
No. of Pins
Release Point Typ
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
No. of Outputs
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86AK7262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.240
10+
$11.570
25+
$11.030
50+
$10.990
100+
$10.980
More Pricing...
Min: 1 / Mult: 1
-
-
Magnetic Position Sensor
4mA
-
SSOP
16Pins
-
SSOP
4.5V
5.5V
-40°C
125°C
-
-
15R0657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Omnipolar Switch
Omnipolar Magnetic Switch
Bipolar
1mA
0.0037T
SSOP
5Pins
0.0029T
SSOP
2.4V
3.6V
-40°C
85°C
5 Pin
1Outputs
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM