Need more?
Quantity | Price |
---|---|
1+ | $0.782 |
10+ | $0.637 |
100+ | $0.588 |
500+ | $0.540 |
1000+ | $0.523 |
2500+ | $0.448 |
12000+ | $0.411 |
Product Information
Product Overview
The AH173-WG-7-A is a Single-digital Output Hall Effect Latch Sensor with pull-up resistor for high temperature operation. The device includes an on-chip Hall voltage generator for magnetic sensing, an amplifier to amplify Hall voltage, a comparator to provide switching hysteresis for noise rejection and an output driver with a pull-up resistor (Rpu). An internal bandgap regulator provides a temperature compensated supply voltage for internal circuits and allows a wide operating supply range. When the magnetic flux density (B) is larger than operate point (Bop), output is switched on (OUT pin is pulled low). The output state is held on until a magnetic flux density reversal falls below Brp. When B is less than Brp, the output is switched off.
- Bipolar Hall Effect latch sensor
- Built-in pull-up resistor
Technical Specifications
Bipolar
Hall-Effect Latch Sensor
25mA
-
3V
20V
3 Pin
1Outputs
-40°C
AH173 Series
MSL 1 - Unlimited
Bipolar Hall Effect Latch
-
3Pins
-
SC-59
SC-59
Digital
Open Collector
125°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate