Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoFXOS8700CQR1
Newark Part No.47W8598
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageQFN
No. of Pins16Pins
Sensor Case StyleQFN
Sensitivity Typ0.244mg/LSB, 0.488mg/LSB, 0.976mg/LSB
Supply Voltage Min1.95V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min-
Sensitivity Max-
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FXOS8700CQR1 is a 6-axis Digital Sensor combines industry-leading accelerometer and magnetometer sensors. The 14-bit accelerometer and 16-bit magnetometer are combined with a high-performance ASIC to enable an E-compass solution capable of a typical orientation resolution of 0.1 and sub-5° compass heading accuracy for most applications.
- Highly Integrated
- ±1200μT Wide Dynamic Range
- Embedded Vector Magnitude Detection
- Embedded Autonomous Hard Iron Calibration
- Low-power Consumption
- 32-sample FIFO for Acceleration Data Only
- Integrated Accelerometer and Magnetometer Self-test Functions
Applications
Sensing & Instrumentation, Power Management, Consumer Electronics
Warnings
Device is sensitive to ESD, improper handling can cause permanent damage to the part.
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensor Case Style
QFN
Supply Voltage Min
1.95V
Operating Temperature Min
-40°C
Sensitivity Max
-
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
16Pins
Sensitivity Typ
0.244mg/LSB, 0.488mg/LSB, 0.976mg/LSB
Supply Voltage Max
3.6V
Sensitivity Min
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate