4 Product Results Found for "torque sensors"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24AM0065 | Each | 1+ $24.720 5+ $21.860 10+ $19.580 25+ $17.780 50+ $17.110 More Pricing... | Optical | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | PC Pin | |||||
24AM0068 | Each | 1+ $24.720 5+ $21.860 10+ $19.580 25+ $18.480 50+ $17.110 More Pricing... | Optical | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | PC Pin | |||||
24AM0067 | Each | 1+ $24.720 5+ $21.860 10+ $19.580 25+ $17.780 50+ $17.110 More Pricing... | Optical | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | PC Pin | |||||
24AM0064 | Each | 1+ $24.720 5+ $21.860 10+ $19.580 25+ $17.780 50+ $17.110 More Pricing... | Optical | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | PC Pin | |||||