Rotary Encoders:
1,327 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Grayhill
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12AM9406 RoHS | NIDEC COMPONENTS | Each | 1+ $24.990 | Min: 1 / Mult: 1 | - | Optical | Incremental | 25PPR | - | - | - | Vertical | - | - | With Push Switch | Quadrature | Panel Mount, Through Hole | - | 1000000 | REC16 Series | 2Channels | - | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
78AK7552 RoHS | Each | 1+ $3.250 10+ $2.770 25+ $2.550 50+ $2.380 100+ $2.250 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 9PPR | - | 18 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | IP40 | Solder | ||||
19AM9899 RoHS | Each | 1+ $60.970 5+ $57.150 10+ $53.340 25+ $50.540 50+ $48.480 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 2000CPR | - | - | - | Straight | - | - | - | Digital | Screw Mount | - | - | AEAT-901B Series | 3Channels | - | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | - | Wire Leaded | ||||
Each | 1+ $3,155.240 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 1024PPR | - | - | - | Horizontal | - | - | - | Binary | Flange Mount | - | - | SRS/SRM50 Series | - | - | Blind Hollow Shaft | - | - | 7V | 12V | - | 75°C | IP65 | IP65 | MS/10 Pin Connector | |||||
Each | 1+ $394.660 5+ $354.370 10+ $311.250 25+ $288.440 50+ $261.630 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 200PPR | - | - | - | Horizontal | - | - | - | HTL/Push Pull | Flange Mount | - | 2000000000 | DBV50 Series | 6Channels | - | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $48.570 5+ $43.750 10+ $41.220 25+ $37.990 70+ $35.690 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Absolute | 4096PPR | - | 0 Detents | - | Straight | - | - | Without Push Switch | Binary | Screw Mount | 12000rpm | - | AEAT-901x Series | - | - | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | - | 5 Pin Connector | |||||
Each | 1+ $479.690 5+ $430.700 10+ $378.300 25+ $350.580 50+ $317.980 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 4096PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | - | Solid Shaft | 19mm | 10mm | 4.5VDC | 30V | -30°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $1,291.020 5+ $1,159.200 10+ $1,018.160 25+ $943.550 50+ $855.840 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 1024PPR | - | - | - | Horizontal | - | - | - | Binary | Flange Mount | - | 3600000000 | SRS/SRM50 Series | - | - | Solid Shaft | - | 6mm | 7V | 12V | -30°C | 85°C | IP65 | IP65 | M23/12 Pin Connector | |||||
Each | 1+ $267.390 5+ $252.010 10+ $244.310 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 2500PPR | - | - | - | Horizontal | - | - | - | TTL / RS422, HTL / Push Pull | Flange Mount | - | 2000000000 | DBS36/50 Series | 6Channels | - | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.740 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 24PPR | - | 16 Detents | - | Horizontal | - | - | Without Push Switch | - | Through Hole | - | 30000 | EN18AB Series | - | - | No Shaft | 26.8mm | - | - | 12V | -20°C | 85°C | IP67 | IP67 | Solder Pin | ||||
12AM9405 RoHS | NIDEC COMPONENTS | Each | 1+ $31.520 10+ $25.580 25+ $24.370 50+ $23.160 100+ $21.740 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 25PPR | - | - | - | Vertical | - | - | - | Quadrature | Panel Mount | - | - | REC Series | 2Channels | - | Round End | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
12AM9669 RoHS | NIDEC COMPONENTS | Each | 1+ $61.580 10+ $53.180 25+ $46.880 50+ $43.990 100+ $41.300 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 100PPR | - | - | - | Vertical | - | - | - | Quadrature | Panel Mount | - | 100000 | RMS20 Series | 2Channels | - | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | |||
19AM9894 RoHS | Each | 1+ $43.940 5+ $39.550 10+ $37.240 25+ $34.310 50+ $32.220 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 200PPR | - | - | - | Straight | - | - | - | Digital | Screw Mount | - | - | AEAT-901B Series | 3Channels | - | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | - | Wire Leaded | ||||
Each | 1+ $261.160 5+ $246.100 10+ $238.560 25+ $231.040 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 500PPR | - | - | - | Horizontal | - | - | - | TTL / RS422, HTL / Push Pull | Flange Mount | - | 2000000000 | DBS36/50 Series | 6Channels | - | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $243.710 5+ $218.660 10+ $203.710 25+ $178.550 50+ $161.480 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 500PPR | - | - | - | Horizontal | - | - | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | - | Solid Shaft | 12mm | 6mm | 4.5VDC | 5.5VDC | -20°C | 85°C | IP65 | IP65 | Cable | |||||
78AK7553 RoHS | Each | 1+ $2.910 10+ $2.330 25+ $2.280 50+ $2.240 100+ $2.200 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 9PPR | - | 18 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | IP40 | Solder | ||||
Each | 1+ $590.030 5+ $556.100 10+ $544.790 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 200PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | - | 36000000000 | DFS60 Series | 6Channels | - | Blind Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $576.980 5+ $532.710 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 1024PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | - | 36000000000 | DFS60 Series | 6Channels | - | Solid Shaft | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $2.160 10+ $1.950 25+ $1.880 50+ $1.800 100+ $1.730 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 12PPR | - | 24 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R Series | 2Channels | - | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP44 | IP44 | Solder Pin | |||||
Each | 1+ $274.530 5+ $250.840 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 500PPR | - | - | - | Horizontal | - | - | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | - | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
24AM0065 | Each | 1+ $17.860 5+ $15.270 10+ $14.250 25+ $12.970 50+ $12.300 More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | - | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | ||||
16AM6068 | Each | 1+ $185.190 5+ $185.190 10+ $185.190 25+ $185.190 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 18PPR | - | - | - | - | - | - | - | SSI | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.370 10+ $7.840 25+ $7.190 50+ $6.720 100+ $6.320 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 150LPI | - | - | - | Vertical | - | - | - | Quadrature | Surface Mount | - | - | AEDR-8300 Series | 2Channels | - | No Shaft | - | - | 4.5VDC | 5.5VDC | -20°C | 85°C | - | - | Solder | |||||
19AM9900 RoHS | Each | 1+ $52.410 5+ $47.160 10+ $44.420 25+ $40.920 50+ $38.430 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 2048CPR | - | - | - | Straight | - | - | - | Digital | Screw Mount | - | - | AEAT-901B Series | 3Channels | - | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | - | Wire Leaded | ||||
78AK7555 RoHS | Each | 1+ $2.740 10+ $2.270 25+ $2.230 50+ $2.170 100+ $2.130 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | IP40 | Solder |